KB 8-bit Microcontrollers - MCU

Results: 13,301
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5 3,303In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 512 B SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F193x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28 Pin 3KB Flsh 64 R 8MHz Int 2-Op Amps 3,771In Stock
Min.: 1
Mult.: 1
: 2,100

PIC16 3 kB 64 B SSOP-28 20 MHz 8 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F570 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O 359In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 224 B PDIP-18 4 MHz No ADC 16 I/O 3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F62x Tube

Microchip Technology 8-bit Microcontrollers - MCU 4kb 128 RAM 12 I/O 2,052In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B SOIC-14 20 MHz No ADC 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F636 Tube

Microchip Technology 8-bit Microcontrollers - MCU 4kb 128 RAM 12 I/O 3,356In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B TSSOP-14 20 MHz No ADC 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F636 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 1,545In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 28 kB 128 B SSOP-20 20 MHz 8 bit 13 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F716 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 327In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 192 B MLF-28 20 MHz 8 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F7x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5 KB 128 RAM 18I/O 3,859In Stock
Min.: 1
Mult.: 1
: 3,300

PIC16 3.5 kB 128 B QFN-20 32 MHz 10 bit 18 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F785 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 1,301In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB TQFP-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Tray

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 512B RAM 2 10bit AD 1,529In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 512 B QFN-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16LF155x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8K Word Flash 1024B RAM,10-bit ADC 2,177In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170x Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM 4,035In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB QFN-28 32 MHz 12 bit 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x Tube
Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC PPS, EUSART, SPI/I2C 1,363In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB UQFN-16 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F183xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC PPS, EUSART, SPI/I2C 1,512In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SOIC-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F183xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 2x(SPI/I2C) 4,778In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 28 kB 2 kB SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 3,198In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 14 kB 1 kB SSOP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18445 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB 902 RAM 50 I/O 456In Stock
Min.: 1
Mult.: 1

PIC17 16 kB 902 B PLCC-68 33 MHz 10 bit 50 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC17(L)C7xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 2,478In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB TSSOP-14 64 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F06/16Q41 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768 RAM15 I/O 10-B ADC USB 2.0 667In Stock
Min.: 1
Mult.: 1
: 1,600

PIC18 16 kB 768 B SOIC-20 48 MHz 10 bit 15 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK50 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 768b RAM SERIAL EE IND 2,290In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 512 B SOIC-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 25I/O 963In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B SOIC-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2x1x Tube
Microchip Technology 8-bit Microcontrollers - MCU 96KB 3328bytes-RAM 25I/O 570In Stock
Min.: 1
Mult.: 1

PIC18 96 kB 3.25 kB SPDIP-28 40 MHz 10 bit 28 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F268x Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 6,373In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.53 kB QFN-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F26K40 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 64KB Flash, 2KB RAM 846In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB SSOP-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK83 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 2,953In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.62 kB VQFN-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F26Q10 Tube