KB 8-bit Microcontrollers - MCU

Results: 13,301
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 1,503In Stock
Min.: 1
Mult.: 1

RISC 128 kB 12.8 kB VQFN-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 1,385In Stock
Min.: 1
Mult.: 1

RISC 128 kB 12.8 kB VQFN-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16 KB FL 768 RAM 36 I/O 187In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B TQFP-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx80 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O 413In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB PDIP-40 40 MHz 10 bit 36 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)Fxx20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O 838In Stock
Min.: 1
Mult.: 1

PIC18 48 kB 3.89 kB QFN-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx25 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 2,241In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB PDIP-40 64 MHz 12 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F4xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 36 I/O 239In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.89 kB QFN-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 48 KB 4K RAM 70 I/O 361In Stock
Min.: 1
Mult.: 1

PIC18 48 kB 3.84 kB TQFP-80 40 MHz 10 bit 70 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x27 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 3936b RAM 10 MIPS 67 I/O 2,065In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.81 kB TQFP-80 48 MHz 10 bit 68 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xJ11 Tray

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 512bytes RAM 256bytes EEPROM 844In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 512 B QFN-20 48 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F1xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 2,253In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SOIC-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 5,452In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB SSOP-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 493In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB PDIP-40 64 MHz 12 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F4xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64 KB FL 4K RAM 70 I/O 355In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.84 kB TQFP-64 40 MHz 10 bit 54 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64 KB FL 4K RAM 70 I/O 790In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.84 kB TQFP-80 40 MHz 10 bit 70 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB 3840 RAM 68I/O 178In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.75 kB TQFP-80 40 MHz 10 bit 68 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx720 Tray

Infineon Technologies 8-bit Microcontrollers - MCU M8C 8bit 24MHz 8KB 1,300In Stock
Min.: 1
Mult.: 1

M8C 8 kB 512 B SSOP-20 24 MHz 10 bit 16 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C21334B Tube
Infineon Technologies 8-bit Microcontrollers - MCU 16K Flash 1K SRAM PSoC 1 332In Stock
Min.: 1
Mult.: 1
: 2,000

M8C 16 kB 1 kB 24 MHz 14 bit 49 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C24x94 Reel, Cut Tape
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 67MHz 8051 0.5V to 5.5V 338In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB TQFP-100 67 MHz 12 bit 70 I/O 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3666 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,low end Core, 4k Flash 2,424In Stock
Min.: 1
Mult.: 1

S08 4 kB 512 B DFN-8 20 MHz 12 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 64 282In Stock
Min.: 1
Mult.: 1

S08 16 kB 1 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Tray
NXP Semiconductors 8-bit Microcontrollers - MCU LG32 80LQFP F/G 287In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-80 40 MHz 12 bit 69 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08LG AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08LL 8-bit MCU, S08 core, 64KB Flash, 40MHz, QFP 64 799In Stock
Min.: 1
Mult.: 1

S08 64 kB 4 kB LQFP-64 40 MHz 12 bit 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08LL Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 48 928In Stock
Min.: 1
Mult.: 1

S08 60 kB 4 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 4KB Flash, 16MHz, -40/+125degC, Automotive Qualified, SOIC 8 2,439In Stock
Min.: 1
Mult.: 1
: 2,500

S08 4 kB 256 B SOIC-8 16 MHz 10 bit 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08QD AEC-Q100 Reel, Cut Tape, MouseReel