+ 70 C Reel ARM Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Ambiq ARM Microcontrollers - MCU Cortex-M55 250MHz, 2.5D GPU, 4MB MRAM, 3.75MB SRAM, -20 to +70 C, 245-pin BGA 3,868In Stock
Min.: 1
Mult.: 1
: 4,000

Apollo 510 SMD/SMT BGA-183 ARM Cortex M55 32 bit 12 bit 250 MHz 3.75 MB 1.71 V 3.63 V - 20 C + 70 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU KB & Emb Controller for Notebook PC Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMOBIO SMD/SMT DQFN-132 ARM Cortex M4 32 bit 10 bit 116 I/O 128 kB 3.135 V 3.465 V - 40 C + 70 C Reel