- 40 C Processors - Application Specialised

Results: 493
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Application Core Number of Cores Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors Processors - Application Specialised i.MX91 BGA11 853In Stock
Min.: 1
Mult.: 1

i.MX 91 ARM Cortex-A55 64 bit 1.4 GHz 32 kB 32 kB - 40 C + 105 C Tray
MediaTek Processors - Application Specialised Genio 510 SOC 1,528In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT VFBGA-1204 ARM Cortex-A55, ARM Cortex-A78 2 2 GHz, 2 GHz 32 kB, 64 kB 32 kB, 64 kB 750 mV - 40 C + 105 C Reel, Cut Tape, MouseReel
MediaTek Processors - Application Specialised Genio 700 SOC 1,550In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT VFBGA-1204 ARM Cortex-A55, ARM Cortex-A78 2 2 GHz, 2.2 GHz 32 kB, 64 kB 32 kB, 64 kB 750 mV - 40 C + 105 C Reel, Cut Tape, MouseReel
4D Systems Processors - Application Specialised Embedded Graphics Controller 205In Stock
Min.: 1
Mult.: 1
SMD/SMT QFN-28 3.3 V - 40 C + 85 C Bulk
4D Systems Processors - Application Specialised Embedded Graphics Controller 198In Stock
Min.: 1
Mult.: 1
SMD/SMT QFN-44 3.3 V - 40 C + 85 C Bulk
ROHM Semiconductor Processors - Application Specialised Speech Synthes is LSI with Built-in Flash Memory 880In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-32 Industrial 8 bit 4.096 MHz 2.7 V to 5.5 V - 40 C + 70 C Reel, Cut Tape
ROHM Semiconductor Processors - Application Specialised Speech Synthes is LSI with Built-in Flash Memory 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-32 Industrial 8 bit 4.096 MHz 2.7 V to 5.5 V - 40 C + 70 C Reel, Cut Tape
ROHM Semiconductor Processors - Application Specialised Speech Synthesis LSI with Built -in Flash Memory 997In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-32 Industrial 8 bit 4.096 MHz 2.7 V to 5.5 V - 40 C + 70 C Reel, Cut Tape
ROHM Semiconductor Processors - Application Specialised Speech Synthesis LSI with Built -in Flash Memory 2,000In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-32 Industrial 8 bit 4.096 MHz 2.7 V to 5.5 V - 40 C + 70 C Reel, Cut Tape
NXP Semiconductors Processors - Application Specialised LS1028A-800, GPU,-40-125C, No SEC
67In Stock
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-448 LS1028A Automotive, Industrial ARM Cortex A72 2 Core 64 bit 800 MHz 48 kB 32 kB 900 mV, 1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised iMX53 364In Stock
Min.: 1
Mult.: 1

SMD/SMT TEPBGA-529 i.MX 537 Industrial ARM Cortex A8 1 Core 64 bit 800 MHz 32 kB 32 kB 950 mV, 1.1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 850MHz, FCBGA 624 500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT FCPBGA-624 i.MX 6D Automotive, Infotainment ARM Cortex A9 2 Core 32 bit 852 MHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Reel, Cut Tape
NXP Semiconductors Processors - Application Specialised i.MX 6SL ROM Perf Enhan 800In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-432 i.MX 6SL Consumer ARM Cortex A9 1 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6QP ROM Perf Enhan 60In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-624 i.MX 6QP Automotive ARM Cortex A9 4 Core 32 bit 852 MHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6SX ROM Perf Enhan 546In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-400 i.MX 6SX Industrial ARM Cortex A9, ARM Cortex M4 2 Core 32 bit 227 MHz, 800 MHz 16 kB, 32 kB 16 kB, 32 kB 950 mV to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8DualXPlus 21x21 60In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-609 i.MX 8X Automotive, Infotainment ARM Cortex A35, ARM Cortex M4F 3 Core 64 bit 264 MHz, 1.2 GHz 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Plus QuadLite 1,468In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-548 i.MX 8MPLUS Machine Learning, Industrial ARM Cortex A53, ARM Cortex M7 5 Core 64 bit 800 MHz, 1.6 GHz 32 kB 32 kB 850 mV, 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Plus Quad 865In Stock
1,260Expected 31-08-2026
Min.: 1
Mult.: 1

SMD/SMT FCBGA-548 i.MX 8MPLUS Machine Learning, Industrial ARM Cortex A53, ARM Cortex M7 5 Core 64 bit 800 MHz, 1.6 GHz 32 kB 32 kB 850 mV, 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624 195In Stock
300Expected 31-08-2026
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-624 i.MX 6Q Automotive, Infotainment ARM Cortex A9 4 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400 432In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-529 i.MX 6SX Automotive, Infotainment ARM Cortex A9, ARM Cortex M4 2 Core 32 bit 227 MHz, 800 MHz 16 kB, 32 kB 16 kB, 32 kB 950 mV to 1.5 V - 40 C + 125 C Tray
Texas Instruments Processors - Application Specialised Applications Proc A 595-OMAP3530ECBBAR A A 595-OMAP3530ECBBAR 536In Stock
Min.: 1
Mult.: 1

SMD/SMT PBGA-515 OMAP3530 Audio Applications ARM Cortex A8, TMS320C64x 2 Core 32 bit 430 MHz, 600 MHz 16 kB, 32 kB 16 kB, 80 kB 985 mV to 1.35 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised Arik-Q PoP ROM Perf Enha Lead-Time 3 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-569 i.MX 6Q Consumer - PoP ARM Cortex A9 4 Core 32 bit 800 MHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX35 32-bit MPU, ARM1136JF-S core, 532MHz, MAPBGA 400 384In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-400 i.MX 355 Automotive, Infotainment, Navigation ARM1136JF-S 1 Core 32 bit 532 MHz 16 kB 16 kB 1.33 V to 1.47 - 40 C + 85 C Tray
NXP Semiconductors MCIMX536AVP8C2
NXP Semiconductors Processors - Application Specialised iMX53 AUTO 568In Stock
Min.: 1
Mult.: 1

SMD/SMT TEPBGA-529 i.MX 536 Automotive, Infotainment ARM Cortex A8 1 Core 32 bit/64 bit 800 MHz 32 kB 32 kB 1.1 V, 1.3 V - 40 C + 125 C Tray
NXP Semiconductors MIMX8QX5CVLFZAC
NXP Semiconductors Processors - Application Specialised i.MX 8QuadXPlus 21x21 52In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-609 i.MX 8X Industrial ARM Cortex A35, ARM Cortex M4F 5 Core 64 bit 264 MHz, 1.2 GHz 16 kB, 4 x 32 kB 16 kB, 4 x 32 kB 1 V - 40 C + 125 C Tray