KB Processors - Application Specialised

Results: 808
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Application Core Number of Cores Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Lumissil Processors - Application Specialised Multi-CPU Heterogeneous Multi-App Micro-Processor,128MB DDR2, BGA-270(12mm x12mm) 260In Stock
Min.: 1
Mult.: 1
: 1,680
SMD/SMT BGA-270 X2000 XBurst2 16 bit 1.7 V to 1.95 V - 40 C + 85 C Reel, Cut Tape
Renesas Electronics Processors - Application Specialised SOC RZ/G1H ROMLESS RAM 332K -40TO85C
7In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-831 RZ/G1H Graphic Applications ARM Cortex A7, ARM Cortex A7 2 Core 32 bit 780 MHz, 1.4 GHz 32 kB, 32 kB 32 kB, 32 kB 980 mV to 1.08 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised mScale 845S 14X14FCBGA
608Expected 25-08-2026
Min.: 1
Mult.: 1

SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 5 Core 64 bit 400 MHz, 1.8 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised mScale 845S 14X14FCBGA
764On Order
Min.: 1
Mult.: 1

SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 5 Core 64 bit 400 MHz, 1.6 GHz 16 kB, 32 kB 16 kB, 32 kB 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289
1,520Expected 07-10-2026
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-289 i.MX 283 Consumer, Embedded Industrial ARM926EJ-S 1 Core 32 bit 454 MHz 16 kB 32 kB 5 V, 1.35 V to 1.55 V, 1.62 V to 2.1 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289
2,080Expected 30-09-2026
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-289 i.MX 287 Consumer, Embedded Industrial ARM926EJ-S 1 Core 32 bit 454 MHz 16 kB 32 kB 5 V, 1.35 V to 1.55 V, 1.62 V to 2.1 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, FCBGA 624
299Expected 21-09-2026
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-624 i.MX 6D Automotive, Infotainment ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624
119Expected 30-11-2026
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-624 i.MX6Q Automotive, Infotainment ARM Cortex A9 4 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised LS1027A-1300, -40-105C, SEC
90Expected 19-04-2027
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-448 LS1027A Industrial ARM Cortex A72 2 Core 64 bit 1.3 GHz 48 kB, 48 kB 32 kB, 32 kB 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised LS1027A-1500, -40-105C, SEC
80Expected 21-12-2026
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-448 LS1027A Industrial ARM Cortex A72 2 Core 64 bit 1.5 GHz 48 kB, 48 kB 32 kB, 32 kB 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6ULL ROM Perf Enhan
760Expected 09-09-2026
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-289 i.MX 6ULL Consumer ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.275 V to 1.5 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised mScale 845S 14X14FCBGA
304Expected 28-09-2026
Min.: 1
Mult.: 1

SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 3 Core 64 bit 400 MHz, 1.6 GHz 16 kB, 32 kB 16 kB, 32 kB 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised mScale 845S 14X14FCBGA
152Expected 26-08-2026
Min.: 1
Mult.: 1

SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 5 Core 64 bit 400 MHz, 1.6 GHz 16 kB, 32 kB 16 kB, 32 kB 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Nano Arm Cortex
79Expected 15-02-2027
Min.: 1
Mult.: 1

SMD/SMT FCBGA-486 i.MX 8MNANO Consumer ARM Cortex A53, ARM Cortex M7 5 Core 64 bit 750 MHz, 1.4 GHz 32 kB 32 kB 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Nano Arm Cortex
152Expected 12-10-2026
Min.: 1
Mult.: 1

SMD/SMT FCBGA-486 i.MX 8MNANO Consumer ARM Cortex A53, ARM Cortex M7 5 Core 64 bit 750 MHz, 1.4 GHz 32 kB 32 kB 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, MAPBGA 624
217Expected 31-08-2026
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-625 i.MX 6DL Consumer ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.25 V to 1.5 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Nano UltraLite
100Expected 08-07-2027
Min.: 1
Mult.: 1

SMD/SMT FCBGA-306 i.MX 8MNANO Consumer ARM Cortex A53, ARM Cortex M7 5 Core 750 MHz, 1.4 GHz 4 x 32 kB 4 x 32 kB 850 mV, 950 mV 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8ULP: Arm Cortex -A35 and Cortex-M33 for ultra low-power, energy efficient applications
25Expected 29-10-2026
Min.: 1
Mult.: 1

SMD/SMT FCBGA-512 i.MX 8ULP ARM Cortex A35 2 Core 32 bit 800 MHz 32 kB 32 kB 2.4 V to 4.5 V - 40 C + 105 C Tray
Microchip Technology Processors - Application Specialised UBM Controller, 84-pin, SFF-TA-1005 compliant Non-Stocked Lead-Time 7 Weeks
Min.: 260
Mult.: 260
SMD/SMT WFBGA-84 - 40 C + 85 C Tray

Microchip Technology Processors - Application Specialised UBM Controller, 144-pin, SFF-TA-1005 compliant Non-Stocked Lead-Time 4 Weeks
Min.: 168
Mult.: 168
SMD/SMT WFBGA-144 - 40 C + 85 C Tray
Microchip Technology Processors - Application Specialised UBM Controller, 144-pin, SFF-TA-1005 v1.4 compliant, VPP mode Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

SMD/SMT WFBGA-144 3.135 V to 3.465 V - 40 C + 85 C Tray
Microchip Technology Processors - Application Specialised UBM Controller, 144-pin, SFF-TA-1005 v1.4 compliant, VPP mode Non-Stocked Lead-Time 4 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
SMD/SMT WFBGA-144 8 bit 48 MHz 3.3 V - 40 C + 85 C Reel
NXP Semiconductors Processors - Application Specialised ARA240 DNPU delivers fast, low-latency AI acceleration for consumer edge applications and smart devices
Non-Stocked Lead-Time 4 Weeks
Min.: 840
Mult.: 840

ARA2XX Tray
NXP Semiconductors Processors - Application Specialised ARA240 DNPU enables robust edge AI with extended temp range, delivering low-latency AI for industrial systems
Non-Stocked Lead-Time 4 Weeks
Min.: 840
Mult.: 840

ARA2XX Tray
NXP Semiconductors Processors - Application Specialised LS1017A-800, 0-105C, SEC
Non-Stocked Lead-Time 6 Weeks
Min.: 90
Mult.: 90

SMD/SMT FCPBGA-448 LS1017A Industrial ARM Cortex A72 1 Core 64 bit 800 MHz 48 kB 32 kB 1 V 0 C + 105 C Tray