KB Interface - Specialised

Results: 439
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification
NXP Semiconductors Interface - Specialised NTAG 5 link with AES 3,203In Stock
4,000Expected 31-08-2026
Min.: 1
Mult.: 1
: 4,000

5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT XQFN-16
NXP Semiconductors Interface - Specialised NTAG 5 link with AES 2,396In Stock
Min.: 1
Mult.: 1
: 2,500

5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT TSSOP-16
NXP Semiconductors Interface - Specialised 8-bit SPI GPI 18 V Tolerant with Maskable Interrupt and AEC-Q100 Compliant in TSSOP16 package 2,661In Stock
Min.: 1
Mult.: 1
: 2,500

5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-16 AEC-Q100
NXP Semiconductors Interface - Specialised FlexRay active star coupler (4 branches) 1,203In Stock
Min.: 1
Mult.: 1
: 1,000

FlexRay Active Star Coupler 5.25 V 4.75 V - 40 C + 125 C SMD/SMT HVQFN-44

NXP Semiconductors Interface - Specialised Isolated network high speed transceiver. 1,301In Stock
Min.: 1
Mult.: 1

Transform Physical Layer 7 V 4.5 V 40 mA - 40 C + 125 C SMD/SMT SOIC-16 ESD Protection
NXP Semiconductors Interface - Specialised Switch Detect interface, 33 channel, Mono, 48 LQFP 467In Stock
Min.: 1
Mult.: 1

Switch Detection Interface SPI 36 V 3 V 12 mA - 40 C + 125 C SMD/SMT LQFP-48
NXP Semiconductors Interface - Specialised Switch Detect interface, 33 channel, Mono, 48 LQFP 782In Stock
Min.: 1
Mult.: 1
: 2,000

Switch Detection Interface SPI 36 V 3 V 12 mA - 40 C + 125 C SMD/SMT LQFP-48
ScioSense Interface - Specialised AS3935-BQFT MLPQ16 LF T&RDP 1,004In Stock
3,000Expected 27-08-2026
Min.: 1
Mult.: 1
: 1,000

5.5 V 2.4 V 350 uA SMD/SMT MLPQ-16
MaxLinear SP339EER1-L
MaxLinear Interface - Specialised Multiprotocol, Ext Temp, Transceiver 7,166In Stock
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
onsemi NCN5192MNRG
onsemi Interface - Specialised FULL FEATURE HART MODEM 5,822In Stock
Min.: 1
Mult.: 1
: 5,000

HART Modems SMD/SMT QFN-32
Texas Instruments Interface - Specialised Dual-protocol RS-232 (1T/1R)/RS-485(1T/1 35In Stock
10,000Expected 21-09-2026
Min.: 1
Mult.: 1
: 5,000

RS-232, RS-422, RS485 Transceiver - 40 C + 125 C SMD/SMT VQFN-24
STMicroelectronics Interface - Specialised ESD protection and signal booster for HDMI Source control stage interface 7,203In Stock
Min.: 1
Mult.: 1
: 3,000

- 40 C + 85 C SMD/SMT QFN-EP-18
STMicroelectronics Interface - Specialised ESD protection and signal booster for HDMI source control stage interface 10,000In Stock
Min.: 1
Mult.: 1
: 5,000

HDMI, I2C 5.3 V 4.9 V 700 uA - 40 C + 85 C SMD/SMT WLCSP-12
Analog Devices Interface - Specialised I2C Slave Extend over Differential LinK 1,404In Stock
2,500Expected 21-09-2026
Min.: 1
Mult.: 1
Max.: 3,887
: 2,500

I2C Slave Device Extender 5.5 V 3 V 65 mA 0 C + 70 C SMD/SMT QFN-20
Analog Devices Interface - Specialised isoSPI Iso Communications Int 1,057In Stock
Min.: 1
Mult.: 1
Max.: 1,082

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices Interface - Specialised HART Industrial Comm IC, With OSC 863In Stock
Min.: 1
Mult.: 1
Max.: 905
: 1,500

HART Modems 5.5 V 2 V 464 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specialised SMBus/I2C Accelerator 1,439In Stock
Min.: 1
Mult.: 1
Max.: 1,439
: 2,500

SMD/SMT SOT-23-5
Analog Devices Interface - Specialised SMBus/I2C Accelerator 1,063In Stock
Min.: 1
Mult.: 1
Max.: 1,063
: 2,500

SMD/SMT SOT-23-5
Analog Devices Interface - Specialised L V I2C/SMBus Accelerator 1,200In Stock
Min.: 1
Mult.: 1
Max.: 1,200
: 500

I2C/SMBus Accelerator 5.5 V 1.6 V 200 uA - 40 C + 85 C SMD/SMT SC-70-6
Analog Devices Interface - Specialised SMBus/I C Accelerator 1,138In Stock
Min.: 1
Mult.: 1
Max.: 1,138
: 2,500

SMD/SMT SOT-23-5
Analog Devices Interface - Specialised SMBus/I C Accelerator 1,619In Stock
Min.: 1
Mult.: 1
Max.: 1,619
: 500

SMBus/I2C Accelerator 6 V 2.7 V 60 uA 0 C + 70 C SMD/SMT SOT-23-5
Analog Devices Interface - Specialised SMBus/I C Accelerator 2,338In Stock
Min.: 1
Mult.: 1
Max.: 2,338
: 2,500

SMD/SMT SOT-23-5
Analog Devices Interface - Specialised SMBus/I C Accelerator 1,551In Stock
Min.: 1
Mult.: 1
Max.: 1,651
: 500

SMBus/I2C Accelerator 6 V 2.7 V 60 uA - 40 C + 85 C SMD/SMT SOT-23-5
Analog Devices Interface - Specialised L V I2C/SMBus Accelerator 1,846In Stock
Min.: 1
Mult.: 1
Max.: 1,846
: 500

I2C/SMBus Accelerator 5.5 V 1.6 V 200 uA 0 C + 70 C SMD/SMT DFN-6
Analog Devices Interface - Specialised L V I2C/SMBus Accelerator 1,630In Stock
Min.: 1
Mult.: 1
Max.: 1,648
: 500

SMD/SMT DFN-6