TUSB8044RGCT

Texas Instruments
595-TUSB8044RGCT
TUSB8044RGCT

Mfr.:

Description:
USB Interface IC 4-port SuperSpeed 5. 0-Gbps USB3.1 hub w A 595-TUSB8044ARGCT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB8044
USB Hubs
Hub Controller
SMD/SMT
VQFN-64
USB 3.1
Super Speed (SS)
5 Gb/s
990 mV
3.6 V
30 mA
0 C
+ 70 C
Reel
Brand: Texas Instruments
Development Kit: TUSB8044RGCEVM
Interface Type: I2C
Moisture Sensitive: Yes
Number of Ports: 4 Port
Operating Supply Voltage: 1.1 V, 3.3 V
Pin Count: 64
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 185 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB8044 Four-Port USB 3.1 Gen1 Hub

Texas Instruments TUSB8044 Four-Port USB 3.1 Gen1 Hub that provides simultaneous SuperSpeed USB and high-speed/full-speed connections on the upstream port. The device also provides SuperSpeed USB, high-speed, full-speed, or low-speed connections on the downstream ports. When the upstream port is connected to an electrical environment that only supports high-speed or full-speed/low-speed connections, SuperSpeed USB connectivity is disabled on the downstream ports. When the upstream port is connected to an electrical environment that only supports full-speed/low-speed connections, SuperSpeed USB and high-speed connectivity are disabled on the downstream ports. The TUSB8044 supports per port or ganged power switching and over-current protection, and supports battery charging applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹924.83 ₹2,31,207.50
₹889.48 ₹4,44,740.00
2,500 Quote

Similar Product

Texas Instruments TUSB8044ARGCT
Texas Instruments
USB Interface IC Four-port USB 3.2 x1 Gen1 hub with USB b A 595-TUSB8044ARGCR