40 MHz FIFO

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Bus Width Bus Direction Memory Size Timing Type Organisation Number of Circuits Maximum Clock Frequency Access Time Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging

Renesas Electronics FIFO 8KX9 ASYNC FIFO 215In Stock
₹3,702.18
₹3,425.11
₹3,289.44
₹3,205.37
Min.: 1
Mult.: 1
9 bit Unidirectional 72 kbit Asynchronous 8 k x 9 1 Circuit 40 MHz 15 ns 5.5 V 4.5 V 120 mA - 40 C + 85 C PLCC-32 Tube

Renesas Electronics FIFO 512 X 9 CMOS PARALLEL FIF 187In Stock
₹1,692.97
₹1,569.72
₹1,515.26
₹1,477.05
Min.: 1
Mult.: 1
9 bit Unidirectional 4 kbit Asynchronous 512 x 9 2 Circuit 40 MHz 15 ns 5.5 V 4.5 V 80 mA - 40 C + 85 C PLCC-32 Tube

Renesas Electronics FIFO 4K X 9 ASYNC FIFO 97In Stock
₹3,427.02
₹2,999.00
₹2,925.43
₹2,847.09
₹2,324.49
Min.: 1
Mult.: 1
9 bit Bidirectional 36.86 kbit Asynchronous 4 k x 9 2 Circuit 40 MHz 15 ns 5.5 V 4.5 V 120 mA - 40 C + 85 C SOIC-28 Tube

Renesas Electronics FIFO 16Kx9 3.3V ASYNC FIFO 24In Stock
₹8,388.41
₹7,742.56
₹7,433.01
₹7,243.84
Min.: 1
Mult.: 1
9 bit Unidirectional 144 kbit Asynchronous 16 k x 9 40 MHz 15 ns 3.6 V 3 V 75 mA 0 C + 70 C PLCC-32 Tube
Texas Instruments FIFO 16-Bit Bus Trnscvr W ith 3-State Outputs 157In Stock
₹1,788.51
₹1,619.40
₹1,580.23
₹1,572.59
Min.: 1
Mult.: 1
18 bit Unidirectional 9 kbit Synchronous 512 k x 18 2 Circuit 40 MHz 18 ns 3.6 V 3 V 40 uA 0 C + 70 C SSOP-56 Tube

Renesas Electronics FIFO 1Kx9 3.3V ASYNC FIFO 102In Stock
₹2,156.34
₹2,073.22
₹1,991.05
₹1,941.37
Min.: 1
Mult.: 1
9 bit Unidirectional 9 kbit Asynchronous 1 k x 9 40 MHz 15 ns 3.6 V 3 V 60 mA 0 C + 70 C PLCC-32 Tube

Renesas Electronics FIFO 512 X 9 CMOS PARALLEL FIF Non-Stocked Lead-Time 18 Weeks
₹1,817.17
₹1,686.28
₹1,633.73
₹1,593.61
₹1,236.29
Min.: 1
Mult.: 1
9 bit Bidirectional 4 kbit Asynchronous 512 x 9 2 Circuit 40 MHz 15 ns 5.5 V 4.5 V 80 mA - 40 C + 85 C SOIC-28 Tube

Renesas Electronics FIFO 512 X 9 CMOS PARALLEL FIF Non-Stocked Lead-Time 18 Weeks
Reel
₹1,230.56
Min.: 1,000
Mult.: 1,000
: 1,000
9 bit Bidirectional 4 kbit Asynchronous 512 x 9 2 Circuit 40 MHz 15 ns 5.5 V 4.5 V 80 mA - 40 C + 85 C SOIC-28 Reel

Renesas Electronics FIFO 512x9 3.3V ASYNC FIFO Non-Stocked Lead-Time 18 Weeks
₹1,490.42
₹1,453.16
Min.: 256
Mult.: 32
9 bit Unidirectional 4 kbit Asynchronous 512 x 9 2 Circuit 40 MHz 15 ns 3.6 V 3 V 60 mA 0 C + 70 C PLCC-32 Tube