LIA-MD6000-6MG81E

Lattice
842-LIAMD60006MG81E
LIA-MD6000-6MG81E

Mfr.:

Description:
FPGA - Field Programmable Gate Array Lattice CrossLink Auto Grade (AEC-Q100) Interface MIPI D-Phy Bridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
LIA-MD6000
5936 LE
1484 ALM
180 kbit
37 I/O
1.14 V
1.26 V
- 40 C
+ 125 C
6 Gb/s
SMD/SMT
BGA-81
AEC-Q100
Tube
Brand: Lattice
Distributed RAM: 47 kbit
Embedded Block RAM - EBR: 180 kbit
Maximum Operating Frequency: 1.2 GHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 1484 LAB
Operating Supply Current: 7 mA
Operating Supply Voltage: 1.14 V to 1.26 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 490
Subcategory: Programmable Logic ICs
Tradename: Crosslink
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CrossLink™ Programmable Video Bridging ICs

Lattice CrossLink™ Programmable Video Bridging ICs support a variety of protocols and interfaces for mobile image sensors and displays. The device is based on Lattice mobile FPGA 40nm technology. It combines the extreme flexibility of an FPGA with the low power, low cost, and small footprint of an ASIC. CrossLink supports video interfaces, including MIPI® DPI, MIPI DBI, CMOS camera and display interfaces, OpenLDI, FPD-Link, FLATLINK, MIPI D-PHY, MIPI CSI-2, MIPI DSI, SLVS200, SubLVDS, HiSPi and more. Lattice provides many pre-engineered IP (Intellectual Property) modules for CrossLink. By using these configurable softcore IPs as standardized blocks, designers can concentrate on the unique aspects of the user's design, increasing the user's productivity.

In Stock: 268

Stock:
268 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 268 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,600.83 ₹1,600.83
₹1,396.77 ₹34,919.25
₹1,274.70 ₹1,27,470.00
980 Quote