FPGA - Field Programmable Gate Array

Results: 170
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF Auto Grade (AEC-Q100); 4320 LUTs; 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

LAMXO3LF 4300 LE 92 kbit 279 I/O 1.2 V 1.2 V - 40 C + 125 C SMD/SMT caBGA-324 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO640C Non-Stocked Lead-Time 40 Weeks
Min.: 90
Mult.: 90

LAMXO640C 640 LE 320 ALM 0 bit 159 I/O 1.71 V 3.465 V - 40 C + 125 C SMD/SMT FTBGA-256 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 Auto Grade (AEC-Q100), 12K LUTs, 1.1V Non-Stocked Lead-Time 40 Weeks
Min.: 90
Mult.: 90

LAE5U 12000 LE 6000 ALM 576 kbit 197 I/O 1.045 V 1.155 V - 40 C + 125 C 3.2 Gb/s SMD/SMT BGA-381 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro -NX Auto Grade (AEC-Q100) General Purpose FPGA on Nexus platform (28nm FD-SOI) Non-Stocked Lead-Time 40 Weeks
Min.: 260
Mult.: 260

CertusPro-NX 100000 LE 3.66 Mbit 159 I/O 950 mV 1.05 V SMD/SMT WLCSP-256 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro -NX Auto Grade (AEC-Q100) General Purpose FPGA on Nexus platform (28nm FD-SOI) Non-Stocked Lead-Time 40 Weeks
Min.: 84
Mult.: 84

CertusPro-NX 100000 LE 3.66 Mbit 299 I/O 950 mV 1.05 V SMD/SMT BGA-484 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro -NX Auto Grade (AEC-Q100) General Purpose FPGA on Nexus platform (28nm FD-SOI) Non-Stocked Lead-Time 40 Weeks
Min.: 119
Mult.: 119

CertusPro-NX 100000 LE 3.66 Mbit 159 I/O 950 mV 1.05 V SMD/SMT FCCSP-256 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro -NX Auto Grade (AEC-Q100) General Purpose FPGA on Nexus platform (28nm FD-SOI) Non-Stocked Lead-Time 40 Weeks
Min.: 260
Mult.: 260

CertusPro-NX 100000 LE 3.66 Mbit 238 I/O 950 mV 1.05 V SMD/SMT WLCSP-256 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro -NX Auto Grade (AEC-Q100) General Purpose FPGA on Nexus platform (28nm FD-SOI) Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

CertusPro-NX 100000 LE 3.66 Mbit 299 I/O 950 mV 1.05 V SMD/SMT BGA-484 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro -NX Auto Grade (AEC-Q100) General Purpose FPGA on Nexus platform (28nm FD-SOI) Non-Stocked Lead-Time 40 Weeks
Min.: 119
Mult.: 119

CertusPro-NX 100000 LE 3.66 Mbit 159 I/O 950 mV 1.05 V SMD/SMT FCCSP-256 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array LatticeECP3 Auto 17K LUTs, 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 300
Mult.: 60

LAE3-17EA-6LFN 17000 LE 8500 ALM 700 kbit 222 I/O 1.2 V 1.2 V - 40 C + 125 C 3.2 Gb/s SMD/SMT FPBGA-484 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array LatticeECP3 Auto 17K LUTs, 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 300
Mult.: 60

LAE3-17EA-6FN 17000 LE 8500 ALM 700 kbit 222 I/O 1.2 V 1.2 V - 40 C + 125 C 3.2 Gb/s SMD/SMT FPBGA-484 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array LatticeECP3 Auto 17K LUTs, 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 450
Mult.: 90

LAE3-17EA-6FTN 17000 LE 8500 ALM 700 kbit 133 I/O 1.2 V 1.2 V - 40 C + 125 C 3.2 Gb/s SMD/SMT FTBGA-256 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array LatticeECP3 Auto 17K LUTs, 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 450
Mult.: 90

LAE3-17EA-6LFTN 17000 LE 8500 ALM 700 kbit 133 I/O 1.2 V 1.2 V - 40 C + 125 C 3.2 Gb/s SMD/SMT FTBGA-256 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array LatticeECP3 Auto 17K LUTs, 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 840
Mult.: 168

LAE3-17EA-6LMG 17000 LE 8500 ALM 700 kbit 116 I/O 1.2 V 1.2 V - 40 C + 125 C 3.2 Gb/s SMD/SMT CSBGA-328 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array LatticeECP3 Auto 17K LUTs, 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 840
Mult.: 168

LAE3-17EA-6MG 17000 LE 8500 ALM 700 kbit 116 I/O 1.2 V 1.2 V - 40 C + 125 C 3.2 Gb/s SMD/SMT CSBGA-328 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array LatticeECP3 Auto 34K LUTs, 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 300
Mult.: 60

LAE3-35EA-6FN 33000 LE 16500 ALM 1.3 Mbit 295 I/O 1.2 V 1.2 V - 40 C + 125 C 3.2 Gb/s SMD/SMT FPBGA-484 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array LatticeECP3 Auto 34K LUTs, 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 200
Mult.: 40

LAE3-35EA-6FN 33000 LE 16500 ALM 1.3 Mbit 310 I/O 1.2 V 1.2 V - 40 C + 125 C 3.2 Gb/s SMD/SMT FPBGA-672 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array LatticeECP3 Auto 34K LUTs, 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 300
Mult.: 60

LAE3-35EA-6LFN 33000 LE 16500 ALM 1.3 Mbit 295 I/O 1.2 V 1.2 V - 40 C + 125 C 3.2 Gb/s SMD/SMT FPBGA-484 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array LatticeECP3 Auto 34K LUTs, 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 200
Mult.: 40

LAE3-35EA-6LFN 33000 LE 16500 ALM 1.3 Mbit 310 I/O 1.2 V 1.2 V - 40 C + 125 C 3.2 Gb/s SMD/SMT FPBGA-672 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array LatticeECP3 Auto 34K LUTs, 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 450
Mult.: 90

LAE3-35EA-6LFTN 33000 LE 16500 ALM 1.3 Mbit 133 I/O 1.2 V 1.2 V - 40 C + 125 C 3.2 Gb/s SMD/SMT FTBGA-256 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 Auto Grade (AEC-Q100), 24.3K LUTs, 1.1V, SERDES Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
LAE5UM 24000 LE 12000 ALM 1008 kbit 197 I/O 1.045 V 1.155 V - 40 C + 125 C SMD/SMT BGA-381 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO640E Non-Stocked Lead-Time 40 Weeks
Min.: 90
Mult.: 90

LAMXO640E 640 LE 320 ALM 0 bit 74 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT TQFP-100 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade LatticeXP2-17E Non-Stocked Lead-Time 40 Weeks
Min.: 24
Mult.: 24

LAXP2 17000 LE 8500 ALM 276 kbit 146 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT PQFP-208 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade LatticeXP2-5E Non-Stocked Lead-Time 40 Weeks
Min.: 24
Mult.: 24

LAXP2 5000 LE 2500 ALM 166 kbit 146 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT PQFP-208 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade LatticeXP2-5E Non-Stocked Lead-Time 40 Weeks
Min.: 90
Mult.: 90

LAXP2 5000 LE 2500 ALM 166 kbit 172 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT FTBGA-256 AEC-Q100 Tray