KB FPGA - Field Programmable Gate Array

Results: 12,306
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 83.6K LUTs; 1.1V 37In Stock
Min.: 1
Mult.: 1

LFE5U 84000 LE 42000 ALM 3.66 Mbit 118 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CSFBGA-285 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Mach -NX Secure Control FPGA Supporting 384-bit Cryptography 117In Stock
Min.: 1
Mult.: 1

8400 LE 0 bit 188 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FCCSP-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Mach -NX Secure Control FPGA Supporting 384-bit Cryptography 59In Stock
Min.: 1
Mult.: 1

8400 LE 0 bit 378 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FCBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Control FPGA (with flash) on Nexus platform (28nm FD-SOI) 29In Stock
Min.: 1
Mult.: 1

25000 LE 0 bit Tray
Lattice FPGA - Field Programmable Gate Array Lattice Control FPGA (with flash) on Nexus platform (28nm FD-SOI) 97In Stock
Min.: 1
Mult.: 1

25000 LE 0 bit Tray
Lattice FPGA - Field Programmable Gate Array 30K LUTs 201 I/O DSP 1.2V -5 Speed 54In Stock
Min.: 1
Mult.: 1

LFXP2 29000 LE 14500 ALM 387 kbit 201 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 8K LUTs 146 I/O Inst on DSP 1.2V -5 Spd 44In Stock
96On Order
Min.: 1
Mult.: 1

LFXP2 8000 LE 4000 ALM 221 kbit 146 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT PQFP-208 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 126In Stock
Min.: 1
Mult.: 1

LIFCL-17 17000 LE 4250 ALM 432 kbit 40 I/O 950 mV 1.05 V 0 C + 85 C 10 Gb/s 2 Transceiver SMD/SMT QFN-72 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 128In Stock
Min.: 1
Mult.: 1

LIFCL-17 17000 LE 0 bit 40 I/O 1 V 1 V - 40 C + 100 C QFN-72 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY Lead-Time 40 Weeks
Min.: 1
Mult.: 1

LIFCL-17 17000 LE 0 bit 192 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT QFN-72 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 116In Stock
Min.: 1
Mult.: 1

LIFCL-17 17000 LE 0 bit 192 I/O 1 V 1 V 0 C + 85 C QFN-72 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 106In Stock
490Expected 24-09-2026
Min.: 1
Mult.: 1

LIFCL-40 39000 LE 9750 ALM 1.48 Mbit 71 I/O 950 mV 1.05 V 0 C + 85 C 10 Gb/s 2 Transceiver SMD/SMT BGA-121 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 231In Stock
Min.: 1
Mult.: 1

LIFCL-40 39000 LE 0 bit 192 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CABGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 48In Stock
Min.: 1
Mult.: 1

LIFCL-40 39000 LE 0 bit 192 I/O 950 mV 1.05 V 0 C + 85 C 2 Transceiver SMD/SMT CABGA-400 Tray

Lattice FPGA - Field Programmable Gate Array 1200 LUTs 211 IO 1.8 /2.5/3.3V -3 Spd I 311In Stock
Min.: 1
Mult.: 1

LCMXO1200C 1200 LE 600 ALM 9.2 kbit 211 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 1200 LUTS 113 I/O 125In Stock
60Expected 10-09-2026
Min.: 1
Mult.: 1

LCMXO1200C 1200 LE 600 ALM 9.2 kbit 113 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 256 LUTs 22 I/O 3.3V -5 Speed 756In Stock
Min.: 1
Mult.: 1

LCMXO2 256 LE 128 ALM 0 bit 21 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT QFN-32 Tray
Lattice FPGA - Field Programmable Gate Array 2280 LUTs 211 IO 1.8 /2.5/3.3V -4 Spd I 77In Stock
Min.: 1
Mult.: 1

LCMXO2280C 2280 LE 1140 ALM 27.6 kbit 211 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 2280 LUTS 271 I/O 237In Stock
252Expected 11-09-2026
Min.: 1
Mult.: 1

LCMXO2280C 2280 LE 1140 ALM 27.6 kbit 271 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT FTBGA-324 Tray
Lattice FPGA - Field Programmable Gate Array 2280 LUTS 113 I/O 109In Stock
180Expected 15-09-2026
Min.: 1
Mult.: 1

LCMXO2280C 2280 LE 1140 ALM 27.6 kbit 113 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO2 High Performance; 4320 LUTs; 2.5/3.3V 98In Stock
Min.: 1
Mult.: 1

LCMXO2 4320 LE 2160 ALM 92 kbit 68 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT QFN-84 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO2 High Performance; 640 LUTs; 2.5/3.3V 847In Stock
780Expected 06-08-2027
Min.: 1
Mult.: 1

LCMXO2 640 LE 320 ALM 18 kbit 40 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT QFN-48 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTS 113 I/O 5In Stock
240On Order
Min.: 1
Mult.: 1

LCMXO640C 640 LE 320 ALM 0 bit 113 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT CSBGA-144 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 4300LUTs 2.5V/3.3V 554In Stock
Min.: 1
Mult.: 1

LCMXO3D 4300 LE 538 ALM 92 kbit 58 I/O 2.375 V 3.465 V 0 C + 85 C SMD/SMT QFN-72 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 6864 LUTs; 1.2V 9In Stock
Min.: 1
Mult.: 1

LCMXO3LF 6900 LE 3450 ALM 240 kbit 206 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-256 Tray