ADN4695EBRZ

Analog Devices
584-ADN4695EBRZ
ADN4695EBRZ

Mfr.:

Description:
LVDS Interface IC MLVDS Xcvr,FD,100M Type 2 Rx,EnhancedESD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LVDS Interface IC
RoHS:  
High Speed M-LVDS Transceiver
1 Driver
1 Receiver
100 Mb/s
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Tube
Brand: Analog Devices
Height: 1.75 mm
Input Current: 32 uA
Length: 8.75 mm
Maximum Output Voltage: 650 mV
Operating Supply Current: 16 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 94 mW
Peak Solder Temperature: + 260 C
Pin Count: 14
Product Type: LVDS Interface IC
Propagation Delay Time: 6 ns
Series: ADN4695E
Factory Pack Quantity: 56
Subcategory: Interface ICs
Width: 4 mm
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

Analog Devices Isolation - All


ADN469xE M-LVDS Transceivers

Analog Devices Inc. ADN469xE M-LVDS Transceivers features a high ESD protection and 30Ω to 55Ω bus loads. The ADI ADN469xE M-LVDS series includes eight transceivers, each of which is capable of connecting 32 data/clock nodes using a single differential cable pair at data rates of 100Mbps or 200Mbps. Traditional LVDS communication links, by comparison, must use 32 separate point-to-point nodes, which significantly increases power, connector size, cabling costs and total board space.

In Stock: 1,823

Stock:
1,823 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹530.25 ₹530.25
₹406.05 ₹4,060.50
₹361.14 ₹9,028.50
₹338.21 ₹37,879.52
₹321.97 ₹90,151.60
₹312.42 ₹1,57,459.68
₹307.64 ₹3,10,101.12
₹301.91 ₹7,60,813.20
5,040 Quote