Analog Devices Digital Isolators

Results: 1,372
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators 5.7 kV rms 6-Channel Digital Isolator 183In Stock
Min.: 1
Mult.: 1
Max.: 183

ADUM362 SMD/SMT SOIC-16 6 Channel 150 Mb/s 5700 Vrms 5.5 V 2.25 V 9.3 mA 6.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators Single isoSPI Transceiver for broad mkt 598In Stock
980On Order
Min.: 1
Mult.: 1
Max.: 1,454

ADBMS6821 SMD/SMT QFN-32 Bidirectional 2 Mb/s 5.5 V 1.71 V 12 uA - 40 C + 125 C Tray
Analog Devices Digital Isolators 3.0 kV rms 6-Channel Digital Isolator 693In Stock
Min.: 1
Mult.: 1
Max.: 693
: 1,000

ADUM360N SMD/SMT QSOP-16 6 Channel 150 Mb/s 3000 Vrms 5.5 V 2.25 V 12.7 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3.0 kV rms 6-Channel Digital Isolator 723In Stock
Min.: 1
Mult.: 1
Max.: 723
: 1,000

ADUM363N SMD/SMT QSOP-16 6 Channel 150 Mb/s 3000 Vrms 5.5 V 2.25 V 11 mA 6.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3.0 kV rms 6-Channel Digital Isolator 127In Stock
Min.: 1
Mult.: 1
Max.: 119

SMD/SMT QSOP-16 6 Channel 150 Mb/s 3000 Vrms 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Dual Iso 2:0 1,777In Stock
Min.: 1
Mult.: 1
Max.: 1,777
: 1,500

ADUM320N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 5.5 V 2.25 V 3.1 mA 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Dual Iso 2:0 2,302In Stock
Min.: 1
Mult.: 1
Max.: 2,302
: 1,500

ADUM320N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 5.5 V 2.25 V 3.1 mA 10 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Dual Iso 2:1 726In Stock
Min.: 1
Mult.: 1
Max.: 726
: 1,500

ADUM321N SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Auto IC, Robust Dual Iso 2:1 1,086In Stock
Min.: 1
Mult.: 1
Max.: 981
: 1,000

ADUM321N SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD-CHANNEL DIGITAL ISO 4.0 1,264In Stock
Min.: 1
Mult.: 1
Max.: 1,264
: 1,000

ADUM340 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 6.3 mA, 8.5 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD-CHANNEL DIGITAL ISO 4.0 876In Stock
Min.: 1
Mult.: 1
Max.: 848

ADUM340E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5700 Vrms 5.5 V 2.25 V 8.5 mA 6.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators IC, QUAD-CHANNEL DIGITAL ISO 4.0 814In Stock
Min.: 1
Mult.: 1
Max.: 814
: 1,000

ADUM340 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 6.3 mA, 8.5 mA 6.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 4:0 CH 587In Stock
Min.: 1
Mult.: 1
Max.: 587
: 1,000

ADUM340 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 6.3 mA, 8.5 mA 6.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Auto IC, QUAD-CHANNEL DIGITAL ISO 4.0 578In Stock
Min.: 1
Mult.: 1
Max.: 578
: 1,000

ADUM340E SMD/SMT SOIC-16 4 Channel 150 Mb/s 5700 Vrms 5.5 V 2.25 V 10.9 mA 6.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 3:1 CH 2,000In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

ADUM341 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 6.7 mA, 7.9 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 3:1 CH 961In Stock
Min.: 1
Mult.: 1
Max.: 961
: 1,000

ADUM341 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 6.7 mA, 7.9 mA 6.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 3:1 CH 886In Stock
Min.: 1
Mult.: 1
Max.: 886
: 1,000

ADUM341 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 6.7 mA, 7.9 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 3:1 CH 892In Stock
Min.: 1
Mult.: 1
Max.: 892
: 1,000

ADUM341 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 6.7 mA, 7.9 mA 6.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 2:2 CH 1,361In Stock
Min.: 1
Mult.: 1
Max.: 1,329
: 1,000

ADUM342 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 7.3 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 2:2 CH 565In Stock
Min.: 1
Mult.: 1
Max.: 985
: 1,000

ADUM342 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 7.3 mA 6.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 2:2 CH 1,367In Stock
Min.: 1
Mult.: 1
Max.: 1,367
: 1,000

ADUM342 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 7.3 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 2:2 CH 1,000In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

ADUM342 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 7.3 mA 6.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators ISOLATED RS485 HD/FD16Mbps IC 4,256In Stock
8,000On Order
Min.: 1
Mult.: 1
Max.: 10,640
: 400

ADM2482E SMD/SMT SOIC-16 3 Channel Unidirectional 16 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 3 V 6 mA 100 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Isolated 2/2 Transceiver 1,305In Stock
Min.: 1
Mult.: 1
Max.: 1,247

ADM3252E SMD/SMT BGA-44 2 Channel Unidirectional 460 kb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 20 mA 400 ns - 40 C + 85 C Tray
Analog Devices Digital Isolators Isolated I2C & Power 4,473In Stock
3,762Expected 22-12-2026
Min.: 1
Mult.: 1
Max.: 7,366

ADM3260 SMD/SMT SSOP-20 2 Channel Bidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 5 mA 340 ns - 40 C + 105 C Tube