ADUM4471 Series Digital Isolators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Digital Isolators 5kV PWM Cont & Trans Driver w/ISO 44In Stock
Min.: 1
Mult.: 1
Max.: 44

ADUM4471 SMD/SMT SOIC-20 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 46 mA 45 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 5kV PWM Cont & Trans Driver w/ISO Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ADUM4471 SMD/SMT SOIC-20 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 46 mA 55 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 5kV PWM Cont & Trans Driver w/ISO Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

ADUM4471 SMD/SMT SOIC-20 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 60 ns - 40 C + 105 C Reel
Analog Devices Digital Isolators 5kV PWM Cont & Trans Driver w/ISO Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

ADUM4471 SMD/SMT SOIC-20 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 60 ns - 40 C + 105 C Reel