- 40 C Interface - I/O Expanders

Results: 503
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection

NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus I/O Expander with Interrupt and Reset in HVQFN16 package 7,218In Stock
18,000Expected 21-09-2026
Min.: 1
Mult.: 1
: 6,000

PCA9538A SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus I/O Expander with Interrupt and Reset in TSSOP16 package 2,662In Stock
5,000Expected 08-10-2026
Min.: 1
Mult.: 1
: 2,500

PCA9538A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Different Address with PCA9554B in HVQFN16 package 2,266In Stock
6,000Expected 27-08-2026
Min.: 1
Mult.: 1
: 6,000

PCA9554C SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 4-bit I2C-bus GPO Expander in XQFN8 package 22,595In Stock
24,000Expected 16-08-2027
Min.: 1
Mult.: 1
: 4,000

PCA9570 SMD/SMT XQFN-8 I2C, Serial 4 I/O Without Interrupt 1.1 V 3.6 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in X2QFN16 package 2,823In Stock
15,000On Order
Min.: 1
Mult.: 1
: 5,000

PCAL6408A SMD/SMT X2QFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in XQFN16 package 10,058In Stock
96,000Expected 22-02-2027
Min.: 1
Mult.: 1
: 4,000

PCAL6408A SMD/SMT XQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in VFBGA24 package 2,018In Stock
6,000Expected 07-10-2026
Min.: 1
Mult.: 1
: 6,000

PCAL6416A SMD/SMT VFBGA-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 34-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in VFBGA42 package 4,400In Stock
Min.: 1
Mult.: 1
: 5,000

PCAL6534 SMD/SMT VFBGA-42 I2C, Serial, SMBus 34 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt, Reset and Agile I/O in HVQFN16 package 6,371In Stock
Min.: 1
Mult.: 1
: 6,000

PCAL9538A SMD/SMT HVQFN-16 I2C, Serial 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt, Reset and Agile I/O in TSSOP16 package 12,409In Stock
Min.: 1
Mult.: 1
: 2,500

PCAL9538A SMD/SMT TSSOP-16 I2C, Serial 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Semtech Interface - I/O Expanders 8 CHAN LOW VOLT I2C GPIO + PWM 7,549In Stock
Min.: 1
Mult.: 1
: 3,000

SX1508 SMD/SMT QFN-20 I2C, Serial 8 I/O With Interrupt 1.2 V 3.6 V 2 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders ULTRA LOW VOLTAGE AG ILE I/O EXPANDER 202In Stock
Min.: 1
Mult.: 1

TCAL9538 SMD/SMT TSSOP-16 I2C, Serial, SMBus 9 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C
Texas Instruments Interface - I/O Expanders 16-bit low-voltage I C-bus and SMBus I/O 630In Stock
3,000Expected 24-09-2026
Min.: 1
Mult.: 1
: 3,000

TCAL9539 SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders NCA9539PW-Q100/SOT355/TSSOP24 1,535In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders NCA9555PW/SOT355/TSSOP24 838In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp I2C interface 4,288In Stock
7,965Expected 14-09-2026
Min.: 1
Mult.: 1

MCP23017 Through Hole SPDIP-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp I2C interface 10,031In Stock
15,886Expected 22-09-2026
Min.: 1
Mult.: 1

MCP23017 SMD/SMT SSOP-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Tube 4 kV

Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp I2C interface 9,406In Stock
19,200Expected 05-10-2026
Min.: 1
Mult.: 1
: 1,600

MCP23017 SMD/SMT SOIC-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Analog Devices Interface - I/O Expanders 10 GPIO/Key Controller 922In Stock
Min.: 1
Mult.: 1
Max.: 922
: 1,500

ADP5585 SMD/SMT LFCSP-16 I2C, Serial 10 I/O With Interrupt 1.8 V 3 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices Interface - I/O Expanders 19 Keypad Decoder and I/O Expansion 4,810In Stock
Min.: 1
Mult.: 1
Max.: 4,810
: 1,500

ADP5589 SMD/SMT LFCSP-24 I2C, Serial 19 I/O With Interrupt 1.8 V 3 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Texas Instruments Interface - I/O Expanders Remote 8B I2C & Lo- Pwr I/O Expander A 5 A 595-PCA9534APW 3,954In Stock
Min.: 1
Mult.: 1
: 2,000

PCA9534A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8B I2C & Lo- Pwr I/O Expander A 5 A 595-PCA9534PW 2,691In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 2,000

PCA9534 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 16-Bit I2C & SMBus L o-Pwr I/O Expander 770In Stock
Min.: 1
Mult.: 1
: 2,500

PCA9535 SMD/SMT QSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 16-Bit I2C & SMBus L o-Pwr I/O Expander 728In Stock
Min.: 1
Mult.: 1
: 2,000

PCA9535 SMD/SMT TVSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 16-Bit I2C & SMBus L o-Pwr I/O Expander 8,068In Stock
3,000Expected 27-08-2026
Min.: 1
Mult.: 1
: 3,000

PCA9535 SMD/SMT VQFN-24 I2C, Serial, SMBus With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV