Transceiver 1 Driver RS-485 Interface IC

Results: 430
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Product Packaging
Analog Devices / Maxim Integrated RS-485 Interface IC Full Duplex Rs422 transceiver
86In Stock
₹826.42
₹695.53
₹656.36
₹613.37
Min.: 1
Mult.: 1
SMD/SMT TSSOP-14 MAX14786 Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1.9 mA - 40 C + 125 C Transceivers Tube
Analog Devices / Maxim Integrated RS-485 Interface IC Full-Duplex, 35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication
410In Stock
Cut Tape
₹826.42
₹695.53
₹656.36
₹613.37
Min.: 1
Mult.: 1
SMD/SMT TSSOP-14 MAX14786E Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 4 mA - 40 C + 125 C 35 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-485 Interface IC Full-Duplex, 35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication
2,333In Stock
Cut Tape
₹707.95
₹594.26
₹560.82
₹523.56
Min.: 1
Mult.: 1
SMD/SMT SO-8 MAX14789E Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 4 mA - 40 C + 105 C 35 kV RS-485 Transceivers Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 40Mbps, +3.3V, RS-485 Half-Duplex Transc
536In Stock
₹608.59
₹510.18
₹480.57
₹448.08
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 MAX14840E Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 1.5 mA - 40 C + 125 C 35 kV RS-485 Transceivers Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 40Mbps, +3.3V, RS-485 Half-Duplex Transc
2,122In Stock
Cut Tape
₹608.59
₹510.18
₹480.57
₹448.08
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 MAX14840E Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 1.5 mA - 40 C + 125 C 35 kV RS-485 Transceivers Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 40Mbps, +3.3V, RS-485 Half-Duplex Transc
1,714In Stock
₹608.59
₹510.18
₹480.57
₹448.08
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 MAX14841E Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 1.5 mA - 40 C + 125 C 35 kV RS-485 Transceivers Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 40Mbps, +3.3V, RS-485 Half-Duplex Transc
2,119In Stock
Cut Tape
₹608.59
₹510.18
₹480.57
₹448.08
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 MAX14841E Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 1.5 mA - 40 C + 125 C 35 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-485 Interface IC 2.75kVRMS Isolated 20Mbps Half-Duplex PROFIBUS/RS-485 Transceivers with 35kV ESD Protection
523In Stock
₹1,127.37
₹952.53
₹899.99
₹842.66
Min.: 1
Mult.: 1
SMD/SMT SOIC-Wide-16 MAX14939 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.71 V 4 mA, 7.6 mA - 40 C + 105 C 35 kV RS-485 Transceivers Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault-Protected, Fail-Safe, 1/4-Unit Load, +3.3V RS-485 Transceiver
1,055In Stock
Cut Tape
₹1,156.99
₹977.37
₹923.87
₹864.64
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 MAX3430 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.63 V 2.97 V 3.5 mA - 40 C + 85 C 12 kV RS-485 Transceivers Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers
40In Stock
₹1,071.00
₹904.76
₹855.08
₹800.63
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 MAX3440E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV RS-485 Transceivers Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers
200In Stock
₹1,071.00
₹904.76
₹855.08
₹800.63
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 MAX3442E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV RS-485 Transceivers Tube
Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers
723In Stock
₹1,266.86
₹1,070.05
₹1,011.77
₹946.80
Min.: 1
Mult.: 1
Through Hole PDIP-8 MAX3442E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV RS-485 Transceivers Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers
712In Stock
₹937.25
₹791.07
₹748.08
₹700.31
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 MAX3442E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV RS-485 Transceivers Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers
111In Stock
₹828.33
₹697.44
₹658.27
₹615.28
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 MAX3443E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA 0 C + 70 C 15 kV RS-485 Transceivers Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers
330In Stock
Cut Tape
₹937.25
₹791.07
₹748.08
₹700.31
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 MAX3443E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 85 C 15 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
STMicroelectronics RS-485 Interface IC 3.3V RS485 compatible with 1.8V I/Os and selectable speed 20Mbps or 250kbps 4In Stock
6,000On Order
Cut Tape
₹243.63
₹177.70
₹162.42
₹145.22
Reel
₹123.25
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-10 STR485 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 1.65 V 625 uA - 40 C + 125 C 16 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Differential Bus A 5 95-SN65176BD A 595- A 595-SN65176BD 184In Stock
1,07,500On Order
Cut Tape
₹147.13
₹107.96
₹98.41
₹88.57
Reel
₹74.71
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65176B Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 70 mA - 40 C + 105 C Without ESD Protection RS-485 Transceivers Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC High-Output RS-485 T ransceiver 44In Stock
₹747.12
₹576.11
₹533.11
₹439.48
Min.: 1
Mult.: 1
Through Hole PDIP-8 SN65HVD05 Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 16 kV RS-485 Transceivers Tube
Texas Instruments RS-485 Interface IC High-Output RS-485 T ransceiver A 595-SN A 595-SN65HVD06D 47In Stock
2,500Expected 07-06-2027
Cut Tape
₹360.19
₹272.29
₹249.36
₹230.25
Reel
₹177.70
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD06 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 16 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers A 595-SN A 595-SN65HVD10D 53In Stock
37,500On Order
Cut Tape
₹482.48
₹364.96
₹336.30
₹303.82
Reel
₹265.60
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD10 Transceiver 32 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 85 C 16 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers ALT 595- ALT 595-SN65HVD10DR
53In Stock
2,500Expected 10-05-2027
Cut Tape
₹475.79
₹358.28
₹329.61
₹297.13
Reel
₹223.56
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD10 Transceiver 32 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 85 C 16 kV RS-485 Transceivers Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers 64In Stock
₹802.54
₹621.97
₹549.36
₹526.43
Min.: 1
Mult.: 1
Through Hole PDIP-8 SN65HVD10 Transceiver 32 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 125 C 16 kV RS-485 Transceivers Tube
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers A 595-SN A 595-SN65HVD11QD 76In Stock
17,500On Order
Cut Tape
₹331.52
₹249.36
₹228.34
₹206.37
Reel
₹176.75
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 125 C 16 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers ALT 595- ALT 595-SN65HVD12DR
25In Stock
5,000On Order
Cut Tape
₹360.19
₹272.29
₹249.36
₹240.76
₹223.56
Reel
₹223.56
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD12 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 85 C 16 kV RS-485 Transceivers Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 3.3V RS485 187In Stock
250Expected 03-12-2026
₹819.73
₹659.23
₹559.86
₹536.93
Min.: 1
Mult.: 1
Through Hole PDIP-8 SN65HVD12 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 85 C 16 kV RS-485 Transceivers Tube