0 C RS-485 Interface IC

Results: 87
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Analog Devices RS-485 Interface IC Diff Bus Tran 105In Stock
700On Order
Min.: 1
Mult.: 1
Max.: 732

SMD/SMT SOIC-8 LTC1485 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.8 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-485 Interface IC Ultra-L Pwr RS485 w/ L EMI, SD & Hi In I 225In Stock
3,100On Order
Min.: 1
Mult.: 1
Max.: 3,325

Through Hole PDIP-8 LTC1487 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 120 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-485 Interface IC Ultra-L Pwr RS485 w/ L EMI, SD & Hi In I 343In Stock
8,700On Order
Min.: 1
Mult.: 1
Max.: 8,749

SMD/SMT SOIC-8 LTC1487 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 120 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-485 Interface IC Hi Speed, Prec Delay RS485 4x Line Rcvs 107In Stock
100Expected 15-10-2026
Min.: 1
Mult.: 1
Max.: 207

SMD/SMT SOIC-16 LTC1518 Receiver 52 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 12 mA 0 C + 70 C 4 kV Tube
Analog Devices RS-485 Interface IC 50Mbps Prec 4x Line Rcv 20In Stock
Min.: 1
Mult.: 1
Max.: 20

SMD/SMT SOIC-16 LTC1520 Receiver 50 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 12 mA 0 C + 70 C 4 kV Tube
Analog Devices RS-485 Interface IC 52Mbps, Prec Delay, RS485 Fail-Safe Tran 136In Stock
300Expected 25-09-2026
Min.: 1
Mult.: 1
Max.: 436

SMD/SMT SOIC-8 LTC1685 Transceiver 52 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 7 mA 0 C + 70 C 4 kV Tube
Analog Devices RS-485 Interface IC 52Mbps Prec Delay RS485 Fail-Safe Trans 110In Stock
Min.: 1
Mult.: 1
Max.: 110

SMD/SMT SOIC-14 LTC1687 Transceiver 52 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 7 mA 0 C + 70 C 4 kV Tube
Analog Devices RS-485 Interface IC 100Mbps RS485 Hot Swapable 4x Drvrs 37In Stock
Min.: 1
Mult.: 1
Max.: 37

SMD/SMT SOIC-16 LTC1688 Driver 100 Mb/s 4 Driver 0 Receiver 5.25 V 3 V 9 mA 0 C + 70 C 6 kV Tube
Analog Devices RS-485 Interface IC 20Mbps RS485 Trans w/ Int Switchable Ter 141In Stock
Min.: 1
Mult.: 1
Max.: 141

SMD/SMT SSOP-16 LTC2861 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 660 uA 0 C + 70 C 15 kV Tube
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers 39In Stock
Min.: 1
Mult.: 1
Max.: 39

SMD/SMT DFN-8 LTC2876 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA 0 C + 70 C 52 kV Tube
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers 45In Stock
Min.: 1
Mult.: 1
Max.: 45

SMD/SMT MSOP-EP-8 LTC2876 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA 0 C + 70 C 52 kV Tube
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers 14In Stock
Min.: 1
Mult.: 1
Max.: 14

SMD/SMT DFN-10 LTC2877 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA 0 C + 70 C 52 kV Tube
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers 150In Stock
Min.: 1
Mult.: 1
Max.: 150

SMD/SMT MSOP-10 LTC2877 Transceiver 20 Mb/s 1 Driver 1 Receiver 5.5 V 3 V 750 uA 0 C + 70 C Tube
Analog Devices RS-485 Interface IC 4x L Pwr RS485 Drvr 79In Stock
Min.: 1
Mult.: 1
Max.: 79

Through Hole PDIP-16 LTC486 Driver 10 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 110 uA 0 C + 70 C 2 kV Tube
Analog Devices RS-485 Interface IC 4x L Pwr RS485 Drvr 135In Stock
Min.: 1
Mult.: 1
Max.: 130

SMD/SMT SOIC-16 LTC487 Driver 10 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 110 uA 0 C + 70 C 2 kV Tube
Analog Devices RS-485 Interface IC 4x RS485 Line Rcv 150In Stock
Min.: 1
Mult.: 1
Max.: 150

Through Hole PDIP-16 LTC488 Receiver 10 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 7 mA 0 C + 70 C 2 kV Tube
Analog Devices RS-485 Interface IC 4x RS485 Line Rcv 55In Stock
75Expected 21-09-2026
Min.: 1
Mult.: 1
Max.: 130

Through Hole PDIP-16 LTC489 Receiver 10 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 7 mA 0 C + 70 C 4 kV Tube
Analog Devices RS-485 Interface IC 4x RS485 Line Rcv 141In Stock
Min.: 1
Mult.: 1
Max.: 141

SMD/SMT SOIC-16 LTC489 Receiver 10 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 7 mA 0 C + 70 C 4 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 37In Stock
Min.: 1
Mult.: 1
Max.: 37

Through Hole PDIP-8 MAX3443E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA 0 C + 70 C 15 kV Tube
Texas Instruments RS-485 Interface IC 9-Channel Diff Trans ceiver A 595-SN7597 A 595-SN75976A2DLR
40Expected 09-10-2026
Min.: 1
Mult.: 1

SMD/SMT SSOP-56 SN75976A Transceiver 20 Mb/s 9 Driver 9 Receiver Half Duplex 5.25 V 4.75 V 60 mA 0 C + 70 C 12 kV Tube
Analog Devices RS-485 Interface IC L Pwr RS485 Tran w/ Rcv Fail-Safe

SMD/SMT MSOP-8 LTC1484 Transceiver 5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 600 uA 0 C + 70 C 15 kV Tube
Analog Devices RS-485 Interface IC 20Mbps RS485 Tran w/ Int Switchable Term

SMD/SMT DFN-10 LTC2859 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 660 uA 0 C + 70 C 15 kV Tube
Analog Devices RS-485 Interface IC 4x L Pwr RS485 Drvr

SMD/SMT SOIC-16 LTC486 Driver 10 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 110 uA 0 C + 70 C 2 kV Tube
Texas Instruments RS-485 Interface IC High-Output RS-485 T ransceiver A 595-SN A 595-SN75HVD07D Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOIC-8 SN75HVD07 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C Reel
Texas Instruments RS-485 Interface IC 3.3/5-V RS-485 Trans ceiver Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN75HVD08 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 16 mA 0 C + 70 C 16 kV Tube