TPIC8101DWR

Texas Instruments
595-TPIC8101DWR
TPIC8101DWR

Mfr.:

Description:
Sensor Interface Knock Sensor Interfa ce A 595-TPIC8101DW A 595-TPIC8101DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
Knock Sensor Interface
Serial, 4-Wire, SPI
4.75 V
5.25 V
20 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Programmable Gain, Programmable Band-Pass Filter
Input Current: 2 mA
Input Type: Differential, Serial
Input Voltage: 50 mV to 5.2 V
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Type: Analog, Digital
Pd - Power Dissipation: 100 mW
Product Type: Sensor Interface
Series: TPIC8101
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 513.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,925

Stock:
2,925 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹504.10 ₹504.10
₹383.90 ₹3,839.00
₹354.08 ₹8,852.00
₹320.54 ₹32,054.00
₹304.70 ₹76,175.00
₹295.38 ₹1,47,690.00
Full Reel (Order in multiples of 2000)
₹295.38 ₹5,90,760.00
4,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹728.67
Min:
1

Similar Product

Texas Instruments TPIC8101DW
Texas Instruments
Sensor Interface Knock Sensor Interface
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.