LTP2884

Analog Devices
584-LTP2884
LTP2884

Mfr.:

Description:
USB Interface IC Iso USB Tran w/ Iso Pwr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: USB Interface IC
RoHS:
LTM2884
USB Transceivers
USB Transceiver
SMD/SMT
BGA-44
USB 2.0
Full Speed (FS)
12 Mb/s
4.4 V
16.5 V
50 mA
+ 125 C
Bulk
Brand: Analog Devices
Development Kit: DC1789A, LTP2884
Interface Type: USB
Operating Supply Voltage: 12 V
Product Type: USB Interface IC
Factory Pack Quantity: 1
Subcategory: Interface ICs
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTM2884/2892/2894 Isolated μModule® Transceivers

Analog Devices LTM2884/2892/2894 Isolated μModule® Transceivers are complete galvanically isolated μModule transceivers (LTM2884, LTM2894) or isolators (LTM2892). The LTM2894/2892/2884 transceivers are a complete system-in-package (SiP) solution that offers up to 7.4kVRMS isolation.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹25,075.67 ₹25,075.67
₹22,492.72 ₹2,24,927.20