Serial to Serial/Parallel 8 bit Counter Shift Registers

Results: 164
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Counter Shift Registers 74HC595BZ/SOT8016/DHXQFN16 1,364In Stock
Min.: 1
Mult.: 1
: 3,000

Serial to Serial/Parallel 1 Circuit 8 bit DHXQFN-16 HC 8 41 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC595PW/SOT403/TSSOP16 1,397In Stock
62,500Expected 13-11-2026
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 HC CMOS 1 3-State 175 ns, 35 ns, 30 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT4094PW/SOT403/TSSOP16 8,283In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 HCT TTL 1 Parallel 225 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV4094D/SOT109/SO16 2,930In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 LV CMOS 1 3-State 115 ns, 39 ns 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV4094PW/SOT403/TSSOP16 3,264In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 LV CMOS 1 3-State 115 ns, 39 ns 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV595D/SOT109/SO16 334In Stock
5,000Expected 23-11-2026
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 LV CMOS 1 3-State 15 ns 1 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC594D/SOT109/SO16 1,499In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 AHC CMOS 1 12.1 ns, 8.8 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC594PW/SOT403/TSSOP16 754In Stock
30,000Expected 13-11-2026
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 AHC CMOS 1 12.1 ns, 8.8 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT595D/SOT109/SO16 5,192In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 AHCT CMOS 1 3-State 3.8 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT595PW/SOT403/TSSOP16 829In Stock
55,000Expected 15-04-2027
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 AHCT CMOS 1 3-State 3.8 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC4094PW/SOT403/TSSOP16 956In Stock
35,000Expected 13-11-2026
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 HC CMOS 1 3-State 195 ns, 39 ns, 33 ns 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LVC594AD/SOT109/SO16 320In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 LVC CMOS 1 5.2 ns, 4.5 ns 1.8 V, 2.5 V, 3.3 V 1.8 V, 2.5 V, 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LVC594APW/SOT403/TSSOP16 1,631In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 LVC CMOS 1 5.2 ns, 4.5 ns 1.8 V, 2.5 V, 3.3 V 1.8 V, 2.5 V, 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LVC595APW/SOT403/TSSOP16 333In Stock
10,000Expected 06-11-2026
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 LVC CMOS 1 3-State 4.7 ns, 4 ns 1.8 V, 2.5 V, 3.3 V 1.8 V, 2.5 V, 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 3-18V 8-Bit Shift/Store 749In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 2 Circuit 8 bit TSSOP-16 MC14 CMOS 3 3-State 840 ns, 390 ns, 270 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8-Bit 3 State Shift 49In Stock
9,696Expected 08-12-2026
Min.: 1
Mult.: 1
Max.: 336

Serial to Serial/Parallel 2 Circuit 8 bit SOIC-16 HC CMOS 3 3-State 140 ns, 100 ns, 28 ns, 24 ns 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers 8-Bit Shift Register w/Output Registers ALT 595-SN74AHC594DR 1,265In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 AHC CMOS 1 12.5 ns, 9.2 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-BIT SHIFT REGISTER A 595-TPIC6596DWR A A 595-TPIC6596DWR
12,000Expected 08-10-2026
Min.: 1
Mult.: 1
: 2,000

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-20 1 Open Drain 650 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit w/Latch
30,343On Order
Min.: 1
Mult.: 1

Serial to Serial/Parallel 2 Circuit 8 bit PDIP-16 4000 CMOS 3 3-State 600 ns, 250 ns, 190 ns 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers Tri-State 8-Bit A 59 5-SN74AHCT595PW A 5 A 595-SN74AHCT595PW
5,986Expected 15-10-2026
Min.: 1
Mult.: 1
: 2,000

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 AHCT CMOS 1 3-State 10.2 ns 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-BIT SHIFT REGISTER
500Expected 04-09-2026
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit PDIP-20 1 Open Drain 650 ns 5.5 V - 40 C + 125 C Tube
Nexperia Counter Shift Registers 74HC4094D/SOT109/SO16
61,390On Order
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HC CMOS 1 3-State 195 ns, 39 ns, 33 ns 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC594D/SOT109/SO16
36,882On Order
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HC CMOS 1 14 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV595PW/SOT403/TSSOP16
10,000Expected 16-10-2026
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 LV CMOS 1 3-State 15 ns 1 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8B Shift Reg
2,158Expected 31-08-2026
Min.: 1
Mult.: 1
: 2,000

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 AHC CMOS 1 3-State 21.5 ns 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel