Serial/Parallel to Serial 8 bit Counter Shift Registers

Results: 99
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Counter Shift Registers 8-Bit Parallel Load A 595-SN74LV166AD A A 595-SN74LV166AD 2,205In Stock
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 8 Circuit 8 bit SOIC-16 LV CMOS 5 / 2 23.3 ns, 18.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Parallel-Ld 8 Bit Se r Shift Register A A 595-SN74ALS165D 3,216In Stock
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 ALS Bipolar 9 14 ns 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8B Parallel Load Shi ft Registers ALT 59 ALT 595-SN74HC165DR 19,439In Stock
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel Load 2,382In Stock
Min.: 1
Mult.: 1
: 2,000

Serial/Parallel to Serial 1 Circuit 8 bit TVSOP-16 LV CMOS 9 23.3 ns, 18.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Serial-out shift Reg isters A 595-SN74LS A 595-SN74LS166AD 3,744In Stock
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 4 Circuit 8 bit SOIC-16 LS Bipolar 4 / 2 25 ns 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT597D/SOT109/SO16 9,398In Stock
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HCT CMOS 9 20 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS 8-Bi t Shift Register AL ALT 595-CD74HCT166E 939In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 1 Circuit 8 bit PDIP-16 HCT CMOS 9 40 ns 5.5 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load Shift Register ALT 5 ALT 595-SN74HC165N 1,171In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 1 Circuit 8 bit PDIP-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 125 C Tube
Texas Instruments Counter Shift Registers Serial-out shift Reg isters 1,614In Stock
Min.: 1
Mult.: 1
: 2,000

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 LS Bipolar 9 25 ns 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit w/Inpt Storage 1,012In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 2 Circuit 8 bit PDIP-16 HCT CMOS 9 56 ns 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers 8 Bit Parallel Load Shift Register A 595 A 595-N74HC165QPWRG4Q1 3,808In Stock
Min.: 1
Mult.: 1
: 2,000

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Parallel Load 8B Shi ft Registers ALT 59 ALT 595-SN74LV165ADR 1,419In Stock
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 LV CMOS 9 23.3 ns, 14.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS 8-Bi t Shift Register A A 595-CD74HCT166M 4,610In Stock
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HCT CMOS 9 40 ns 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Parallel-Load 8-Bit Shift Register 4,836In Stock
Min.: 1
Mult.: 1
: 2,000

Serial/Parallel to Serial 8 Circuit 8 bit SSOP-16 LV CMOS 2 / 2 23.3 ns, 14.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Counter Shift Registers CMOS Logic IC 6.6ns 8mA 2.0 to 5.5V 2,614In Stock
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit VSSOP-16 VHC CMOS 9 18.9 ns, 11.9 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS 8-Bi t Shift Register AL ALT 595-CD74HC597E 456In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 1 Circuit 8 bit PDIP-16 HC CMOS 9 240 ns, 48 ns, 41 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers Serial-out shift Reg isters ALT 595-SN74 ALT 595-SN74LS165AN 754In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 1 Circuit 8 bit PDIP-16 LS Bipolar 9 25 ns 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Counter Shift Registers High Speed CMOS 8-Bi t Shift Register AL ALT 595-CD74HC597M96 1,971In Stock
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 240 ns, 48 ns, 41 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load Shift Register ALT 5 ALT 595-SN74HC166DR 2,088In Stock
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Counter Shift Registers CMOS Logic IC 15ns 4mA 2.0 to 6.0V 1,806In Stock
Min.: 1
Mult.: 1
: 2,000

Parallel Load Shift Serial/Parallel to Serial 1 Circuit 8 bit SOP-16 HC CMOS 8 Serial 15 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Hi Speed CMOS Logic 8B Shift Reg ALT 595 ALT 595-CD74HC597M96 2,293In Stock
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 240 ns, 48 ns, 41 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load 2,389In Stock
5,000Expected 14-10-2026
Min.: 1
Mult.: 1

Serial/Parallel to Serial 1 Circuit 8 bit PDIP-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 125 C Tube
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load Shift Register ALT 5 ALT 595-SN74HC165PWR 5,162In Stock
Min.: 1
Mult.: 1
: 2,000

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 8-BIT SERIAL OR PARALLEL 2,877In Stock
17,500Expected 04-09-2026
Min.: 1
Mult.: 1
Max.: 2,970
: 2,500

Serial/Parallel to Serial 8 bit TSSOP-16 HC Shift Register CMOS 225 ns 2 V 6 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape
onsemi Counter Shift Registers 8-BIT SERIAL OR PARALLEL 4,754In Stock
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 8 bit SOIC-16 HC Shift Register CMOS 225 ns 2 V 6 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel