SMD/SMT Logic Comparators

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Bits Logic Function Output Type Package/Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Comparators High Speed CMOS 4-Bi t Magnitude 1,816In Stock
Cut Tape
₹131.85
₹96.50
₹87.23
₹77.39
Reel
₹65.16
Min.: 1
Mult.: 1
: 2,000
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 20 ns, 24 ns, 30 ns, 33 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 4-Bi t Magnitude A 595-C A 595-CD74HC85PW 1,773In Stock
Cut Tape
₹64.01
₹45.57
₹40.89
₹35.73
Reel
₹29.52
Min.: 1
Mult.: 1
: 2,000
Magnitude 4 bit A < B, A = B, A > B Active High TSSOP-16 20 ns, 24 ns, 30 ns, 33 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 8-Bi t Magnitude A 595-C A 595-CD74HCT688M 3,232In Stock
Cut Tape
₹74.52
₹52.93
₹47.58
₹41.75
Reel
₹34.68
Min.: 1
Mult.: 1
: 2,000
Magnitude/Identity 8 bit A = B Active Low SOIC-20 9 ns, 14 ns 4.5 V 5.5 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 4-Bi t Magnitude A 595-C A 595-CD74HCT85M 823In Stock
Cut Tape
₹190.12
₹139.49
₹126.11
₹112.74
Reel
₹106.05
Min.: 1
Mult.: 1
: 250
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 12 ns, 13 ns, 15 ns, 17 ns 4.5 V 5.5 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators Octal binary/BCD 145In Stock
₹380.25
₹282.80
₹235.98
₹215.92
Min.: 1
Mult.: 1
Identity 8 bit A = B Totem-Pole SOIC-20 12 ns, 20 ns, 22 ns 4.5 V 5.5 V 19 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Comparators Octal Binary/BCD Idy Comparators w/Enabl A 595-SN74F521DW 1,472In Stock
Cut Tape
₹105.09
₹76.05
₹68.79
₹60.67
Reel
₹52.36
Min.: 1
Mult.: 1
: 2,000
Identity 8 bit A = B Active Low SOIC-20 4.6 ns, 6.1 ns, 6.6 ns 4.5 V 5.5 V 32 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Identity Compa rators A 595-SN74HC A 595-SN74HC688DW 2,836In Stock
Cut Tape
₹99.36
₹71.56
₹64.68
₹57.04
Reel
₹47.77
Min.: 1
Mult.: 1
: 2,000
Identity 8 bit A = B Active Low SOIC-20 26 ns, 45 ns 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Magnitude/Id C omparator A 595-SN7 A 595-SN74LS688DW 718In Stock
Cut Tape
₹266.56
₹245.54
₹226.43
Reel
₹170.06
₹167.20
Min.: 1
Mult.: 1
: 2,000
Identity 8 bit A = B Totem-Pole SOIC-20 18 ns, 23 ns 4.85 V 5.25 V 65 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Magnitude/Id C omparator 19In Stock
Cut Tape
₹324.84
₹294.26
₹270.38
₹256.05
Reel
₹214.97
Min.: 1
Mult.: 1
: 2,000
Identity 8 bit A = B Totem-Pole SOIC-20 18 ns, 23 ns 4.85 V 5.25 V 65 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-bit binary or BCD Magnitude Comparator A 595-SN74LS85D 1,451In Stock
Cut Tape
₹175.79
₹129.93
₹118.47
₹105.09
Reel
₹87.51
Min.: 1
Mult.: 1
: 2,500
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 24 ns, 27 ns 4.75 V 5.25 V 20 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators Octal Binary/BCD Idy Comparators w/Enabl 78In Stock
₹1,293.61
₹1,014.63
₹942.02
₹815.91
Min.: 1
Mult.: 1
Identity 8 bit A = B Open Collector SOIC-20 15 ns, 33 ns 4.5 V 5.5 V 17 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Comparators 8-Bit Magnitude Comp arators 18In Stock
₹1,254.44
₹1,021.32
₹867.50
₹807.31
Min.: 1
Mult.: 1
Magnitude 8 bit A = B, A > B Active Low SOIC-20 22 ns 2 V 6 V 8 uA - 40 C + 85 C SMD/SMT Tube
Nexperia Logic Comparators 74HC85PW/SOT403/TSSOP16 3,448In Stock
Cut Tape
₹42.99
₹30.38
₹27.13
₹23.50
Reel
₹18.92
Min.: 1
Mult.: 1
: 2,500
Magnitude 4 bit A < B, A = B, A > B Active High TSSOP-16 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HCT85D/SOT109/SO16 5In Stock
5,000Expected 10-03-2027
Cut Tape
₹62.10
₹45.19
₹40.51
₹34.30
Reel
₹28.09
Min.: 1
Mult.: 1
: 2,500
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 15 ns, 20 ns, 22 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Renesas Electronics Logic Comparators 8-Bit Identity Comparator 197In Stock
₹323.88
₹241.72
₹220.70
₹196.81
Min.: 1
Mult.: 1
Identity 8 bit A = B Active Low QSOP-20 6 ns, 7.2 ns 4.75 V 5.25 V 4.5 mA - 40 C + 85 C SMD/SMT Tube
Renesas Electronics Logic Comparators 8-Bit Identity Comparator 170In Stock
₹306.68
₹230.25
₹204.46
₹188.21
Min.: 1
Mult.: 1
Identity 8 bit A = B Active Low SOIC-20 6 ns, 7.2 ns 4.75 V 5.25 V 4.5 mA - 40 C + 85 C SMD/SMT Tube
Renesas Electronics Logic Comparators 8-Bit Identity Comparator 316In Stock
Cut Tape
₹323.88
₹241.72
₹220.70
₹197.77
Reel
₹172.93
Min.: 1
Mult.: 1
: 1,000
Identity 8 bit A = B Active Low SOIC-20 6 ns, 7.2 ns 4.75 V 5.25 V 4.5 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators Octal Binary/BCD Idy Comparators w/Enabl ALT 595-SN74ALS518DW
22In Stock
₹1,292.66
₹1,011.77
₹942.02
₹865.59
Min.: 1
Mult.: 1
Identity 8 bit A = B Open Collector SOIC-20 15 ns, 33 ns 4.5 V 5.5 V 17 mA 0 C + 70 C SMD/SMT Tube
onsemi Logic Comparators 4-Bit CMOS Magnitude
3,908Expected 15-01-2027
Cut Tape
₹69.74
₹49.20
₹44.14
₹38.50
Reel
₹31.53
Min.: 1
Mult.: 1
: 2,500
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 130 ns, 180 ns, 430 ns 3 V 18 V 5 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Comparators 4-BIT MAGNITUDE COMP
2,500Expected 08-01-2027
Cut Tape
₹61.15
₹42.71
₹38.22
₹33.15
Reel
₹26.66
Min.: 1
Mult.: 1
: 2,500
SOIC-16 SMD/SMT AEC-Q100 Reel, Cut Tape
Texas Instruments Logic Comparators 4-Bit Magnitude Comp arators ALT 595-CD4 ALT 595-CD4063BM96
Non-Stocked Lead-Time 12 Weeks
Cut Tape
₹59.23
₹41.46
₹36.97
₹32.20
Reel
₹25.89
Min.: 1
Mult.: 1
: 2,500
4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 1250 ns, 500 ns, 350 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4B Mag Comparators A LT 595-CD4585BPW AL ALT 595-CD4585BPW
Non-Stocked Lead-Time 12 Weeks
₹106.05
₹76.62
₹68.98
₹60.67
Min.: 1
Mult.: 1
4 bit A < B, A = B, A > B Active High TSSOP-16 600 ns, 250 ns, 160 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Comparators 8-Bit Identity Compa rators A 595-SN74AL A 595-SN74ALS688DW Non-Stocked Lead-Time 12 Weeks
Reel
₹521.65
Min.: 2,000
Mult.: 2,000
: 2,000
Magnitude/Identity 8 bit A = B Active Low SOIC-20 20 ns 4.5 V 5.5 V 19 mA 0 C + 70 C SMD/SMT Reel
Texas Instruments Logic Comparators 8bit Magnitude A 595 -SN74HC682DW A 595- A 595-SN74HC682DW Non-Stocked Lead-Time 12 Weeks
Cut Tape
₹506.36
₹385.98
₹355.41
₹322.93
Reel
₹300.00
Min.: 1
Mult.: 1
: 2,000
Magnitude/Identity 8 bit A = B, A > B TTL SOIC-20 275 ns, 55 ns, 47 ns 2 V 6 V 1.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8B Identity Magnitud e Comparator ALT 59 ALT 595-SN74HC688DWR
Non-Stocked Lead-Time 12 Weeks
Reel
₹52.07
₹51.21
Min.: 2,000
Mult.: 2,000
: 2,000
Identity 8 bit A = B Active Low SOIC-20 210 ns, 42 ns, 36 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel