NAND 2 Input Logic Gates

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Automotive 1.8-V to 5.5-V single power s 5,963In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LV 2 Input WQFN-14 1 Output 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Dual 2-Input Pos-NAND Gate 4,827In Stock
Min.: 1
Mult.: 1
: 5,000

NAND AUP 2 Input UQFN-8 1 Output 4 mA - 4 mA 31.8 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 4-input 4.5-V t o 5.5-V NAND gates 2,982In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AHCT 2 Input WQFN-14 1 Output 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 2-Input NAND Gat e 48,073In Stock
Min.: 1
Mult.: 1
: 5,000

NAND 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 1.8-V to 5.5-V singl e power supply quad 2,770In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LV 2 Input WQFN-14 1 Output 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates AHC TTL Compatible LOGIC 50,645In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

NAND 1 Gate AHCT 2 Input SOT-25-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS NAND 38,918In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate SZ 2 Input SSOP5-P-0.65A 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 4.5-V to 5.5-V 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AHCT 2 Input WQFN-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G00GW-Q100/SOT353/UMT5 1,45,459In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate HC 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G38GW/SOT353/UMT5 28,267In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G00DCKR A A 595-SN74AHC1G00DCKR 3,297In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos A 595-SN74AUC1G00DCKR A 595-SN74AUC1G00DCKR 1,747In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AUC 2 Input SC70-5 1 Output 9 mA - 9 mA 2.2 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input NAND Ga te A 595-SN74LVC1G3 A 595-SN74LVC1G38DBVR 3,237In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-Input A 595-SN74LV C1G00DBVR A 595-SN7 A 595-SN74LVC1G00DBVR 104In Stock
6,000Expected 06-11-2026
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-Input A 595-SN74LV C1G00DCKR A 595-SN7 A 595-SN74LVC1G00DCKR 3,898In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G00GM/SOT886/XSON6 388In Stock
Min.: 1
Mult.: 1
: 5,000

NAND 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 17.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G38GM/SOT886/XSON6 4,861In Stock
Min.: 1
Mult.: 1
: 5,000

NAND 1 Gate LVC 2 Input XSON-6 1 Output 32 mA 3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates QUAD POS NAND Gates ALT 595-SN74HC132NSR ALT 595-SN74HC132NSR 1,946In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate HC 2 Input SOIC-14 1 Output 5.2 mA - 5.2 mA 31 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G00DCKR A A 595-SN74AHC1G00DCKR 5,531In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo Pwr Sngl Two Inpt Pos NAND Gate 5,975In Stock
Min.: 1
Mult.: 1
: 4,000

NAND 1 Gate AUP 2 Input SOT-5X3-5 1 Output 4 mA - 4 mA 4.8 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos 5,337In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AUC 2 Input SOT-23-5 1 Output 9 mA - 9 mA 2.2 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo-Power Sgl Two- 5,462In Stock
Min.: 1
Mult.: 1
: 5,000

NAND 1 Gate AUP 2 Input SON-6 1 Output 4 mA - 4 mA 4.8 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments Logic Gates Single 2-input 1.65 -V to 5.5-V NAND gat 5,506In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 2 Input X2SON-5 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2Input Pos NAND Gate ALT 595-SN74AU ALT 595-SN74AUC00RGYR 2,977In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 4 Gate AUC 2 Input VQFN-14 1 Output 9 mA - 9 mA 1.1 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGIC LVCE NAND GATE 1 1,092In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVCE 2 Input SOT-353-5 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel