driver Logic Gates

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Dual 4-inp pos-NAND 50-Ohm Line Driver A A 595-SN74S140D 2,120In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 2 Gate S 4 Input SOIC-14 1 Output 40 mA - 60 mA 6.5 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 50 OHM LINE DRIVERS
369Expected 12-10-2026
Min.: 1
Mult.: 1

NOR 4 Gate 7400 8 Input PDIP-14 4 Output 48 mA - 42.4 mA 12 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-inp pos-NAND 50-Ohm Line Driver 408In Stock
Min.: 1
Mult.: 1

NAND 2 Gate S 8 Input PDIP-14 2 Output 60 mA - 40 mA 6 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
onsemi NLV74HC244ADTR2G
onsemi Logic Gates OCTAL 3-STATE NON-IN 8,145In Stock
Min.: 1
Mult.: 1
: 2,500

Buffer, Non-Inverter 8 Gate HC 8 Input 8 Output 7.8 mA - 7.8 mA 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
Texas Instruments Logic Gates Hex 2-Input OR Drivers 5In Stock
Min.: 1
Mult.: 1

OR 6 Gate AS 12 Input SOIC-20 6 Output 48 mA - 48 mA 6.3 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates SNGL Bus Buffer Gate A 595-SN74LVC1G125D A 595-SN74LVC1G125DBVT 297In Stock
Min.: 1
Mult.: 1
: 250

Buffer, Non-Inverter 1 Gate LVC 1 Input SOT-23-5 1 Output 32 mA - 32 mA 3.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel