S-34HTS08AB-A8T5U4

ABLIC
628-34HTS08ABA8T5U4
S-34HTS08AB-A8T5U4

Mfr.:

Description:
EEPROM DDR5 SPD EEPROM WITH HUB BUILT-INTEMPERATURE SENSOR

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: EEPROM
RoHS:  
8 kbit
I2C
1 MHz
DFN-8
1.7 V
1.98 V
SMD/SMT
100 Year
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Active Read Current - Max: 2 mA
Brand: ABLIC
Operating Supply Current: 150 uA
Operating Supply Voltage: 1.8 V
Product Type: EEPROM
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S-34HTS08AB EEPROM

ABLIC S-34HTS08AB EEPROM is a DDR5 Serial Presence Detect (SPD) EEPROM with a built-in hub function and temperature sensor. This EEPROM supports two types I2C (3.3V, 1MHz) and I3C (1V, 12.5MHz) communication. The S-34HTS08AB EEPROM can operate up to 12.5MHz on a 1V I3C basic bus or up to 1MHz on a 1V to 3.3V I2C bus. This EEPROM features 1V push-pull I/O levels, a Packet Error Check (PEC) function, In Band Interrupt (IBI), a bus reset function and up to 8 unique addresses. The S-34HTS08AB EEPROM consists of 1024 bytes of non-volatile memory arranged as 16 blocks of 64 bytes per block. Each block can be write protected via software command.

In Stock: 3,800

Stock:
3,800 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3800 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹378.31 ₹378.31
₹354.08 ₹3,540.80
₹342.90 ₹8,572.50
₹335.45 ₹16,772.50
₹327.99 ₹32,799.00
₹316.81 ₹79,202.50
₹309.36 ₹1,54,680.00
₹301.90 ₹3,01,900.00
Full Reel (Order in multiples of 4000)
4,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.