MouseReel SRAM

Results: 165
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

ISSI SRAM 1Mb 64Kx16 12ns 5v Async SRAM 794In Stock
Cut Tape
₹752.86
₹700.31
₹679.29
₹647.76
₹632.47
Reel
₹632.47
Min.: 1
Mult.: 1
: 1,000
1 Mbit 64 k x 16 12 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v 471In Stock
Cut Tape
₹834.06
₹775.78
₹752.86
₹734.70
₹716.55
Reel
₹716.55
Min.: 1
Mult.: 1
: 1,500
1 Mbit 128 k x 8 35 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel, Cut Tape, MouseReel
ISSI SRAM 256K 32K x 8 45ns 5v Async SRAM 5v 2,108In Stock
Cut Tape
₹403.18
₹376.43
₹365.92
₹357.32
₹348.72
Reel
₹348.72
Min.: 1
Mult.: 1
: 2,000
256 kbit 32 k x 8 45 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin TSOP I, 10ns, Industrial Temp - Tape & Reel 522In Stock
Cut Tape
₹828.33
₹771.01
₹747.12
₹712.73
Reel
₹653.49
Min.: 1
Mult.: 1
: 1,000
256 kbit 32 k x 8 10 ns Parallel 3.6 V 3 V 50 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 10ns, Commercial Temp - Tape & Reel 956In Stock
Cut Tape
₹1,078.65
₹1,002.21
₹971.64
₹948.71
Reel
₹846.48
Min.: 1
Mult.: 1
: 1,000
4 Mbit 256 k x 16 15 ns Parallel 3.6 V 3 V 130 mA 0 C + 70 C SMD/SMT TSOP-II-44 Reel, Cut Tape, MouseReel
ISSI SRAM 4Mb,Flow-Through,Sync with ECC,128K x 36,7.5ns,3.3v I/O,100 Pin TQFP, RoHS 697In Stock
Cut Tape
₹2,128.63
₹1,972.90
₹1,910.80
₹1,863.99
₹1,794.24
Reel
₹1,794.24
Min.: 1
Mult.: 1
: 800
4 Mbit 128 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 160 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel, Cut Tape, MouseReel

ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,44 Pin TSOP II, RoHS 1,000In Stock
Cut Tape
₹2,038.82
₹1,889.78
₹1,830.55
₹1,785.64
Reel
₹1,674.82
Min.: 1
Mult.: 1
: 1,000
8 Mbit 516 k x 16 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM 2Mb 256Kx8 45MHz 2.2-3.6V Serial SRAM 2,200In Stock
Cut Tape
₹571.33
₹532.16
₹515.92
₹492.03
₹480.57
Reel
₹480.57
Min.: 1
Mult.: 1
: 3,000
2 Mbit 256 k x 8 15 ns 45 MHz Serial 3.6 V 2.2 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

ISSI SRAM 8Mb,Pseudo SRAM,Async,512K x 16,70ns,2.5v-3.6v,44 Pin TSOP II, RoHS 310In Stock
Cut Tape
₹753.81
₹701.26
₹680.24
₹648.72
₹633.43
Reel
₹633.43
Min.: 1
Mult.: 1
: 1,000
8 Mbit 512 k x 16 70 ns Parallel 3.6 V 2.5 V 28 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page, 4M x 16,70ns,VDD 2.7V-3.6V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS 975In Stock
7,500On Order
Cut Tape
₹1,188.52
₹1,104.44
₹1,070.05
₹1,044.25
₹998.39
Reel
₹998.39
Min.: 1
Mult.: 1
: 2,500
64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page, 4M x 16,70ns,VDD 2.7V-3.6V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS 2,170In Stock
Cut Tape
₹1,066.23
₹991.71
₹961.13
₹937.25
₹893.30
Reel
₹893.30
Min.: 1
Mult.: 1
: 2,500
64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM 2,135In Stock
Cut Tape
₹689.80
₹642.03
₹622.92
₹594.26
Reel
₹544.58
Min.: 1
Mult.: 1
: 1,000
1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT SOP-32 Reel, Cut Tape, MouseReel
ISSI SRAM 4M (512Kx8) 25ns Async SRAM 62In Stock
Cut Tape
₹822.60
₹765.28
₹742.35
₹707.95
₹690.75
Reel
₹690.75
Min.: 1
Mult.: 1
: 1,000
4 Mbit 512 k x 8 25 ns Parallel 5.5 V 4.5 V 15 mA - 40 C + 85 C SMD/SMT SOP-32 Reel, Cut Tape, MouseReel

ISSI SRAM 4M (512Kx8) 10ns Async SRAM 233In Stock
Cut Tape
₹962.09
₹893.30
₹866.55
₹845.53
₹825.47
Reel
₹825.47
Min.: 1
Mult.: 1
: 1,000
4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM 256K 32Kx8 45ns Async SRAM 3.3v 299In Stock
Cut Tape
₹403.18
₹376.43
₹365.92
₹357.32
₹348.72
Reel
₹348.72
Min.: 1
Mult.: 1
: 1,000
256 kbit 32 k x 8 45 ns Parallel 3.63 V 2.97 V 5 mA - 40 C + 85 C SMD/SMT SOP-28 Reel, Cut Tape, MouseReel

ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 24In Stock
Cut Tape
₹931.52
₹866.55
₹839.80
₹819.73
₹800.63
Reel
₹800.63
Min.: 1
Mult.: 1
: 1,000
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 40 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM 238In Stock
Cut Tape
₹794.89
₹739.48
₹717.51
₹684.07
₹667.82
Reel
₹667.82
Min.: 1
Mult.: 1
: 1,000
2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Alliance Memory SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM 1,217In Stock
Cut Tape
₹829.29
₹771.96
₹748.08
₹713.68
Reel
₹526.43
Min.: 1
Mult.: 1
: 1,000
256 kbit 32 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C SMD/SMT SOP-28 Reel, Cut Tape, MouseReel
ISSI SRAM 4Mb,Flowthrough,Sync,128K x 32,7.5ns,3.3v I/O,100 Pin TQFP, RoHS, Automotive temp 8In Stock
Cut Tape
₹3,448.99
₹3,193.90
₹3,092.63
₹3,017.15
₹2,909.19
Reel
₹2,909.19
Min.: 1
Mult.: 1
: 800
4 Mbit 7.5 ns 117 MHz 3.465 V 3.135 V 175 mA - 40 C + 125 C SMD/SMT TQFP-100 Reel, Cut Tape, MouseReel
Alliance Memory SRAM 8M, 2.7-5.5V, 55ns 512K x 16 Asyn SRAM 397In Stock
Cut Tape
₹1,579.28
₹1,463.67
₹1,417.81
₹1,350.94
Reel
₹901.90
Min.: 1
Mult.: 1
: 2,000
8 Mbit 512 k x 16 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TBGA-48 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI
34,288On Order
Cut Tape
₹267.51
Reel
₹244.58
Min.: 1
Mult.: 1
: 2,500
1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel

onsemi SRAM 1MB 3.V HOLD FNC TSSOP
5,993Expected 05-01-2027
Cut Tape
₹518.78
₹482.48
₹468.15
₹457.64
Reel
₹310.51
Min.: 1
Mult.: 1
: 3,000
1 Mbit 128 k x 8 20 MHz SPI 5.5 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel

ISSI SRAM 4Mb,High-Speed/Low Power,Async,256K x 16,10ns,2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp 8In Stock
Cut Tape
₹2,584.36
₹2,395.19
₹2,320.67
₹2,263.34
₹2,178.31
Reel
₹2,178.31
Min.: 1
Mult.: 1
: 1,000
4 Mbit 10 ns 3.6 V 2.4 V 60 mA - 40 C + 125 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 16Mb 3V 55ns 1M x 16 LP SRAM
2,000Expected 04-03-2027
Cut Tape
₹2,093.28
Reel
₹1,681.50
Min.: 1
Mult.: 1
: 2,000
16 Mbit 1 M x 16 55 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape, MouseReel

ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 5In Stock
Cut Tape
₹1,315.59
Reel
₹1,100.62
Min.: 1
Mult.: 1
: 1,000
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3.135 V 100 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel