SMD/SMT AEC-Q100 FPGA - Field Programmable Gate Array

Results: 162
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array
3,168On Order
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 130 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT UBGA-169 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
3,066On Order
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 130 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT UBGA-169 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
2,600On Order
Min.: 1
Mult.: 1

MAX 10 10M16 16000 LE 549 kbit 130 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
352On Order
Min.: 1
Mult.: 1

MAX 10 10M16 16000 LE 549 kbit 130 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT UBGA-169 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO640C
120Expected 15-06-2027
Min.: 1
Mult.: 1

LAMXO640C 640 LE 320 ALM 0 bit 113 I/O 1.71 V 3.465 V - 40 C + 125 C SMD/SMT TQFP-144 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink Auto Grade (AEC-Q100) Interface MIPI D-Phy Bridge
260Expected 13-08-2027
Min.: 1
Mult.: 1

LIA-MD6000 5936 LE 1484 ALM 180 kbit 37 I/O 1.14 V 1.26 V - 40 C + 125 C 6 Gb/s SMD/SMT CTFBGA-80 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
60Expected 01-09-2026
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL010 10320 LE 414 kbit 88 I/O 1.2 V 1.2 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
119On Order
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 246 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT UBGA-324 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP
180On Order
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 101 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
74On Order
Min.: 1
Mult.: 1

MAX 10 10M25 25000 LE 675 kbit 178 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-256 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
60On Order
Min.: 1
Mult.: 1

MAX 10 10M25 25000 LE 675 kbit 101 I/O 2.85 V/3.135 V 3.15 V/3.465 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
7On Order
Min.: 1
Mult.: 1

MAX 10 10M40 40000 LE 1.23 Mbit 101 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D Auto Grade (AEC-Q100); 4300LUTs 2.5V/3.3V Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

LAMXO3D 4300 LE 92 kbit 206 I/O 2.375 V 3.465 V - 40 C + 125 C SMD/SMT caBGA-256 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D Auto Grade (AEC-Q100); 9400LUTs 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 119
Mult.: 119

LAMXO3D 9400 LE 432 kbit 206 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT caBGA-256 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D Auto Grade (AEC-Q100); 9400LUTs 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 84
Mult.: 84

LAMXO3D 9400 LE 432 kbit 384 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT caBGA-484 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D Auto Grade (AEC-Q100); 9400LUTs 2.5V/3.3V Non-Stocked Lead-Time 53 Weeks
Min.: 119
Mult.: 119

LAMXO3D 9400 LE 432 kbit 206 I/O 2.375 V 3.465 V - 40 C + 125 C SMD/SMT caBGA-256 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D Auto Grade (AEC-Q100); 9400LUTs 2.5V/3.3V Non-Stocked Lead-Time 53 Weeks
Min.: 84
Mult.: 84

LAMXO3D 9400 LE 432 kbit 384 I/O 2.375 V 3.465 V - 40 C + 125 C SMD/SMT caBGA-484 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF Auto Grade (AEC-Q100); 1280 LUTs; 2.5/3.3V Non-Stocked Lead-Time 53 Weeks
Min.: 119
Mult.: 119

LAMXO3LF 1300 LE 64 kbit 206 I/O 2.375 V 3.465 V - 40 C + 125 C SMD/SMT caBGA-256 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF Auto Grade (AEC-Q100); 1280 LUTs; 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 119
Mult.: 119

LAMXO3LF 1300 LE 64 kbit 206 I/O 1.2 V 1.2 V - 40 C + 125 C SMD/SMT caBGA-256 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF Auto Grade (AEC-Q100); 2112 LUTs; 2.5/3.3V Non-Stocked Lead-Time 53 Weeks
Min.: 126
Mult.: 126

LAMXO3LF 2100 LE 74 kbit 279 I/O 2.375 V 3.465 V - 40 C + 125 C SMD/SMT caBGA-324 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF Auto Grade (AEC-Q100); 2112 LUTs; 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 126
Mult.: 126

LAMXO3LF 2100 LE 74 kbit 279 I/O 1.2 V 1.2 V - 40 C + 125 C SMD/SMT caBGA-324 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF Auto Grade (AEC-Q100); 4320 LUTs; 2.5/3.3V Non-Stocked Lead-Time 53 Weeks
Min.: 126
Mult.: 126

LAMXO3LF 4300 LE 92 kbit 279 I/O 2.375 V 3.465 V - 40 C + 125 C SMD/SMT caBGA-324 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF Auto Grade (AEC-Q100); 4320 LUTs; 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

LAMXO3LF 4300 LE 92 kbit 206 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT caBGA-256 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF Auto Grade (AEC-Q100); 4320 LUTs; 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

LAMXO3LF 4300 LE 92 kbit 279 I/O 1.2 V 1.2 V - 40 C + 125 C SMD/SMT caBGA-324 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO640C Non-Stocked Lead-Time 40 Weeks
Min.: 90
Mult.: 90

LAMXO640C 640 LE 320 ALM 0 bit 159 I/O 1.71 V 3.465 V - 40 C + 125 C SMD/SMT FTBGA-256 AEC-Q100 Tray