NCV8450ASTT3G

onsemi
863-NCV8450ASTT3G
NCV8450ASTT3G

Mfr.:

Description:
Power Switch ICs - Power Distribution NCV8450A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Switch ICs - Power Distribution
RoHS:  
REACH - SVHC:
High Side
1 Output
150 mA
800 mA
3 Ohms
125 us
175 us
4.5 V to 45 V
- 40 C
+ 150 C
SMD/SMT
SOT-223
NCV8450A
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 4000
Subcategory: Switch ICs
Supply Voltage - Max: 45 V
Supply Voltage - Min: 4.5 V
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.

NCV8450A Self-Protected High-Side Driver

onsemi NCV8450A Self-Protected High-Side Driver is a smart discrete driver with 1Ω typical RDS(ON) and 0.8A typical internal current limit. This driver features an integrated clamp for inductive switching, slew rate control for low EMI, very low standby current, and thermal shutdown with automatic restart. The NCV8450A high-side driver operates within the -40°C to 150°C temperature range and 4.5V to 45V voltage range. This driver is lead-free, halogen-free, AEC-Q100 qualified, and RoHS-compliant. The NCV8450A high-side driver is used to switch resistive, inductive, and capacitive loads. This driver is ideal for automotive and industrial applications.

In Stock: 9,042

Stock:
9,042
Can Dispatch Immediately
On Order:
12,000
Expected 29-09-2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 4000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹111.82 ₹111.82
₹80.97 ₹809.70
₹73.33 ₹1,833.25
₹64.76 ₹6,476.00
₹60.75 ₹15,187.50
₹58.24 ₹29,120.00
₹55.72 ₹55,720.00
₹54.14 ₹1,08,280.00
Full Reel (Order in multiples of 4000)
₹51.62 ₹2,06,480.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.