PI3USB3031XUAEX

Diodes Incorporated
621-PI3USB3031XUAEX
PI3USB3031XUAEX

Mfr.:

Description:
USB Switch ICs USB2 Switch X2-QFN1616-12 T&R 3.5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: USB Switch ICs
RoHS:  
USB Switch ICs
1:3
7 Ohms
100 us
100 us
1.8 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
X2QFN-12
Reel
Cut Tape
MouseReel
Bandwidth: 6.5 GHz
Brand: Diodes Incorporated
Number of Switches: 2 Switch
Operating Supply Current: 28 uA
Product Type: USB Switch ICs
Factory Pack Quantity: 3500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PI3USB3031 2-Channel 1:3 Multiplexer

Diodes Incorporated PI3USB3031 2-Channel 1:3 Multiplexer is a 1:3 multiplexer with a high-speed MHL and MyDP switch and USB 2.0 high-speed switches. The Diodes Incorporated PI3USB3031 enables space-saving and connector reduction by utilizing a single USB or Micro-USB connector for MHL/MyDP signals and two sets of USB data. The MHL/MyDP path adheres to the latest MHL Rev. 3.0 specification.

In Stock: 5,385

Stock:
5,385 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹85.73 ₹85.73
₹59.82 ₹598.20
₹52.18 ₹1,304.50
₹46.87 ₹4,687.00
₹43.70 ₹10,925.00
₹41.74 ₹20,870.00
₹41.56 ₹41,560.00
Full Reel (Order in multiples of 3500)
₹41.56 ₹1,45,460.00
₹40.07 ₹2,80,490.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.