NJG1112PB1-TE1

Nisshinbo
513-NJG1112PB1-TE1
NJG1112PB1-TE1

Mfr.:

Description:
RF Amplifier PDC Dual Band LNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: RF Amplifier
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
800 MHz to 1.5 GHz
3.5 mA
18.5 dB
1.6 dB
Low Noise Amplifiers
SMD/SMT
Si
- 40 C
+ 85 C
NJG1112
Reel
Brand: Nisshinbo
Isolation dB: 25 dB
Number of Channels: 2 Channel
Pd - Power Dissipation: 300 mW
Product Type: RF Amplifier
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Tradename: NJG111
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4000   Multiples: 4000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
₹104.36 ₹4,17,440.00