674A91

Amphenol PCB Piezotronics
699-674A91
674A91

Mfr.:

Description:
Vibration Sensors IO-Link Vibration Sensor Accelerometer - Piezoelectric

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Vibration Sensors
Digital
Stud Mount
Brand: Amphenol PCB Piezotronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product: Vibration Sensor
Product Type: Vibration Sensors
Subcategory: Sensors
Termination Style: Threaded
Tradename: ICP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ICP® Accelerometer W/ IO-Link

Amphenol PCB Piezotronics ICP® Accelerometer W/ IO-Link is a seamless device integration for machine health monitoring. This vibration sensor with IO-Link® universal protocol features smarter, easier, and more effective data processing. The 674A91 sensor analyzes a full spectrum of data, providing peak values for condition monitoring up to 10kHz. This sensor operates at 18VDC to 30VDC voltage range and -40°C to 85°C temperature range. The ICP® accelerometer W/ IO-Link also features a simple data connection to a local network using IO-Link master's easy configuration tools. Applications include motors, gearboxes, pumps, conveyors, and bearing assemblies.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹52,178.22 ₹52,178.22