CC-412

Brainboxes
360-CC-412
CC-412

Mfr.:

Description:
Computer Cables Low Profile LPT Printer Port Flylead

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Computer Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
I/O Cables
DB25
25 Position
IDC
26 Position
Male
300 mm
Brand: Brainboxes
Product Type: Computer Cables
Series: CC
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: brainboxes
Unit Weight: 56.699 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
4A994
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CC Series LPT Printer Flyleads

Brainboxes CC Series LPT Printer Flyleads comprises a female 25 pin D connector on a standard height bracket with a 300mm long flylead. These fly leads are connected to an IDC 2x13 and 26-way ribbon header. These LPT printer flyleads offer lifetime support and a warranty. These flyleads are available as CC-032 that comes on a standard height bracket and CC-412 on a low-profile bracket and are RoHS compliant.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,496.47 ₹1,496.47