GMMD-FP2T-ANN0L4-02-1000

Glenair
631-GMMDFP2TANL40210
GMMD-FP2T-ANN0L4-02-1000

Mfr.:

Description:
D-Sub Cables Flying lead plug (1000 mm) two twinax contacts, 28AWG w/ electroless nickel plated shell

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: D-Sub Cables
Modular Micro-D Connector
Plug
9 Position
No Connector
Male
28 AWG
1000 mm
Shielded
Brand: Glenair
Product Type: D-Sub Cables
Series: GMMD
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544420000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Modular Micro-D (GMMD) Cable & Connectors

Glenair Modular Micro-D (GMMD) Cables and Connectors are innovative modular Micro-D connectors for RF coax and high-speed differential datalink applications. These GMMDs feature a unique micro-miniature design that accommodates standard analog signal and power contacts. The GMMD cables and connectors are available as factory-terminated pigtails, point-to-point jumpers, and SMT receptacles for easy PCB mounting. These GMMDs support low-crosstalk, high-bandwidth twinax modules for 18Gb/s per pair and RF up to 20GHz. The GMMD cables and connectors include TwistPin contacts for low resistance and high shock and vibe performance.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 2   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,03,307.58 ₹4,06,615.16
₹1,83,280.40 ₹9,16,402.00
10 Quote