TECC0026C5

TE Connectivity / P&B
655-TECC0026C5
TECC0026C5

Mfr.:

Description:
Multi-Conductor Cables Cat5e Cable Price per Meter

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Shielded
4 Conductor
22 AWG
6.5 mm (0.256 in)
Blue
Thermoplastic Elastomer (TPE)
Tinned Copper
19 x 0.16
300 V
Brand: TE Connectivity / P&B
Insulation Material: Thermoplastic Elastomer (TPE)
Packaging: Spool
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 300
Subcategory: Cable
Part # Aliases: 2320808-1
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421100
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CAT5E Rail Data Cables

TE Connectivity's (TE) Corcom CAT5E Rail Data Cables are Category 5e (Cat5e) quad high-speed data cables for railway rolling stock and infrastructure. These cables comply with EN45545-2 by using halogen-free, flame-retardant polymer insulation wrapped in a cross-linked outer jacket. This design gives TE's CAT5E Rail Data Cables a high resistance to chemicals, mechanical stress, and extreme temperatures. Designed for a 300V operating voltage, these ruggedized cables are ideal for rail systems with applications in public transportation, railway, tram, metro, and heavy industrial settings.

Availability

Stock:
Not Available

Pricing (INR)