Advantech MIC-741-AT AI Inference System

Advantech MIC-741-AT AI Inference System delivers extreme computational throughput, multi-sensor fusion, and industrial-grade environmental resilience in a compact, shock-resistant chassis. Powered by NVIDIA® Jetson Thor™ modules, the system delivers up to 2070 FP4 TFLOPS of AI performance for real-time multimodal AI and spatial perception workloads. The MIC-741-AT devices support up to eight GMSL2 camera inputs, enabling synchronized vision processing and sensor fusion for intelligent machines and robotics. High-speed connectivity includes a 25GbE SFP28 port, dual 10GbE ports, dual 1GbE ports, and six USB 3.2 Gen 2 interfaces. This robust networking architecture supports low-latency data transmission for machine vision, obstacle detection, autonomous navigation, and real-time decision-making.

The fanless MIC-741-AT6 configuration provides maintenance-friendly operation and minimizes dust ingress in demanding industrial environments. For maximum AI performance, the system configuration incorporates active cooling to support intensive AI inference workloads. The system features isolated CAN FD interfaces, a 19VDC to 36VDC input range, and operation from -10°C to +60°C for reliable deployment in industrial and edge computing environments. The Advantech MIC-741-AT AI Inference System is ideal for robotics, autonomous systems, intelligent transportation, industrial automation, and edge AI applications that require high-performance computing and real-time analytics.

Features

  • Supports NVIDIA Jetson T5000™ (128GB memory)/ Jetson T4000™ (64GB memory) up to 2070 TFLOPS (FP4)
  • Supports 1x SFP28 (1x 25GbE)
  • Supports 2x 1GbE, 2x 10GbE, 6x USB 3.2 Gen 2, 2x M.2 2280, 1x M.2 Ekey (support both Wi-Fi® AEKey), 1x M.2 Bkey (LTE, 5G)
  • Supports 4x isolation CAN FD 8M
  • Supports up to 8-channel GMSL2.0 with mini FAKRA connectors
  • Supports multiple purposes for large AI models for generative AI applications
  • Slim form factor
  • Industrial-grade, single-sided I/O design
  • Fan kit variant and fanless variant available

Applications

  • Generative AI at the edge
  • Autonomous machines and robotics
  • Machine vision and video analytics
  • Industrial automation and intelligent manufacturing
  • Smart transportation and mobile systems
  • AI-powered surveillance and security systems
  • Predictive maintenance and equipment monitoring
  • Intelligent inspection and quality control
  • Smart city and infrastructure applications
  • AI gateways and edge servers

Specifications

  • Processing
    • CPU options
      • Jetson T5000 - 14-core Arm® Neoverse V3AE (64-bit) SMP CPU architecture L1 cache (I, D) per core (64KB + 64KB, L2 1MB, L3 16MB)
      • Jetson T4000 - 12-core Arm Neoverse V3AE (64-bit) SMP CPU architecture L1 cache (I, D) per core (64KB + 64KB, L2 1MB, L3 16MB)
    • GPU options
      • Jetson T5000 - 2560-core NVIDIA Blackwell architecture GPU with 96 fifth-gen Tensor cores
      • Jetson T4000 - 1536-core NVIDIA Blackwell architecture GPU with 64 fifth-gen Tensor cores
    • Memory options
      • Jetson T5000 - 128GB LPDDR5X
      • Jetson T4000 - 64GB LPDDR5X
  • Ethernet
    • 2x RJ45 10/100/1000Mbps Ethernet
    • 2x RJ45 10/100/1000/2500/5000/10000Mbps Ethernet
    • 1x SFP28 25GbE
  • Expansion
    • 1x 2230 M.2 E-key (signal - PCIe x1 + USB2.0)
    • 1x 3052/3042 M.2 B-key (signal - USB3.0 + USB2.0)
    • 1x TPM (onboard)
    • 4x CAN FD isolation 8M
    • 1x I2C (expansion for 4x DI/DO modules)
    • 1x OOB (pin header)
    • 1x PPS (pin header)
    • 4x MIPI 4-lane (supports 8-channel GMSL2.0 with mini FAKRA connectors)
    • 1x audio speaker out, MIC in onboard
  • I/Os
    • HDMI (3840x2160 maximum resolution at 60Hz)
    • 6x USB 3.2 Gen 2 Type-A
    • 1x USB 2.0 Type-C
    • 1x USB 2.0 Type-C console for debug (UART-to-USB)
    • 1x nano SIM on the side of the board (for B key) 
  • Storage
    • 1x 2280 M-key NVMe (PCIe x4) pre-installed 1TB solid-state drive (SSD)
    • 1x 2280 M-key NVMe (PCIe x2)
  • Power
    • 19V to 36V power supply range
    • 2-pin terminal block
    • 2x SMART FAN internal pin header
  • Environmental
    • -10°C to +60°C operating temperature range with 0.7m/s air flow
    • 95% operating humidity at +40°C (non-condensing)
    • 3Grms vibration at 5Hz to 500Hz, random, 1hr/axis
  • Mechanical
    • Dimensions (WxDxH)
      • 311mm x 161mm x 95mm for the MIC-741-AT7A1 (T5000, fan kit)
      • 270mm x 160mm x 90mm for the MIC-741-AT6A1 (T4000, fanless)
    • Weight
      • 9.744lbs (4.42kgs) for the MIC-741-AT7A1 (T5000, fan kit)
      • 8.465lbs (3.84kgs) for the MIC-741-AT6A1 (T4000, fanless)
    • Desktop/wall mount installation
  • NVIDIA Jetpack™ 7.1 operating system
  • CE/FCC/CCC/BSMI/UL certifications (no RED certification)

Kit Contents

  • 1x MIC-741-AT AI inference system
  • 1x USB-to-Type-C cable for system recovery
  • 1x plug-in block 2P for power
  • 3x screws for M.2 NVME/5G/WIFI module

Infographic

Infographic - Advantech MIC-741-AT AI Inference System

Dimensions

Mechanical Drawing - Advantech MIC-741-AT AI Inference System
Published: 2026-11-20 | Updated: 2026-11-21