Aratas Ultra Mini Low Signal PCB Relays
Aratas G5V-1 Ultra Mini Low Signal PCB Relays are 1A SPDT relays for signal circuits. With high sensitivity (150mW nominal power consumption) and a small size of 10mm H x 7.5mm W x 12.5mm L, Aratas G5V-1 Ultra Mini Low Signal PCB Relays are RoHS compliant and conform to FCC part 68 requirements for coil to contacts and are ideal for use in telecommunications, security, and computer/peripheral equipment. G5V-1 relays offer switches from 1mA to 1A, as well as the G5V-13 Series double contact versions with a minimum permissible load of DC100mV, 100uA.
Features
- Hgh sensitivity
- 150mW nominal power consumption
- Small size at 10mm height x 7.5mm width x 12.5mm length
- Switches from 1mA to 1A
- Conforms to FCC part 68 requirements for coil to contacts
- Fully-sealed construction
- Ideal for use in telecommunications, security, and computer/peripheral equipment
- RoHS Compliant
Published: 2010-09-21
| Updated: 2026-10-16