Aratas D2FC Ultra Subminiature Basic Switch

Aratas D2FC Ultra Subminiature Switch is ideal for operations that require high reliability with a long life and a clear click feeling. This basic switch features 0.59N operational force, 100 million operations minimum mechanical/electrical durability, 1mA resistive load, and a white button color. The D2FC subminiature switch is used in mouse operations, game controllers, remotes, and radios.

Features

  • 0.59N operational force
  • 100 million operations minimum mechanical/electrical durability
  • 1mA resistive load
  • White button color
  • 6VDC rated voltage
  • 100MΩ minimum (at 500VDC) insulation resistance
  • 85% RH maximum (for 5°C to 35°C) ambient operating humidity
  • Equivalent to the IEC IP40 degree of protection

Applications

  • Mouse operations
  • Game controllers
  • Remotes
  • Radios

Operating Characteristics

Aratas D2FC Ultra Subminiature Basic Switch

Comparison Table

Aratas D2FC Ultra Subminiature Basic Switch
Published: 2024-09-06 | Updated: 2026-10-19