Axiomtek UST520 Fanless Embedded Systems
Axiomtek UST520 Fanless Embedded Systems are designed for industrial and in-vehicle intelligent surveillance applications. These box PCs support 12th/13th/14th generation Intel® i9/i7/i5/i3 and Celeron® processors, offering high flexibility and a multifunctional design for an ideal solution. The UST520 systems are constructed with an IP40-rated heavy-duty aluminum extrusion, providing reliable operation in harsh environments. Axiomtek UST520 Fanless Embedded Systems offer a wide input range of 9VDC to 60VDC with power protection and operate in an extended temperature range of -40°C to +70°C. The UST520 series supports Windows® 11 and Linux to fulfill various application needs and minimize deployment time.
Features
- Fanless design
- Reliable operation in harsh environments
- CE, FCC, E-mark, and R118 certified
- LGA1700 14th/13th/12th Gen Intel Core™ i9/i7/i5/i3 or Celeron processor (35W) with Intel R680
- Multi-functional design
- 8x or 16x 2.5GbE PoE ports by M12/RJ-45 connector type for efficient camera network management
- Supports M.2 key B and M.2 key E for high-bandwidth and long-range connectivity
- Up to 4 convenient swappable SATA trays for high-capacity video recording
- Qualified Intel ESQ for Metro AI Suite Devices
- Intelligent solution of vehicle power management (smart ignition)
- Wide input range of 9VDC to 60VDC with power protection
- High flexibility
- Heavy-duty aluminum extrusion
- -40°C to +70°C extended operating temperature range
Applications
- In-vehicle intelligent surveillance
- Industrial
At a Glance
Ordering Information
Additional Resources
Published: 2026-05-11
| Updated: 2026-09-21