Molex Off-the-Shelf (OTS) Pico-Lock 3.0 Cable Assemblies
Molex Off-the-Shelf (OTS) Pico-Lock 3.0 Cable Assemblies offer preconfigured interconnects for power applications that require space savings and secure mating retention. These compact 3.0mm-pitch cable assemblies feature a current rating of up to 10A and a voltage rating of up to 250V, helping designers maintain dependable electrical performance while saving PCB and enclosure space. Options include two-, four-, or six-circuit configurations in a single row, with a choice of receptacle-to-receptacle or receptacle-to-stripped wire. The standard cable lengths of 150mm, 300mm, and 450mm allow designers to select assemblies for specific routing needs without having to create a custom cable at the prototype stage. Molex OTS Pico-Lock 3.0 Cable Assemblies shorten mechanical and electrical qualification work, reduce sourcing effort, and use automated crimping to help avoid inconsistent prototype crimps.
Features
- Ideal for applications requiring space savings and secure mating retention
- Low-profile design for compact electronic assemblies
- Positive locking for secure mating retention
- OTS construction for prototyping and production
- Automated crimping to reduce risk of inconsistent prototype crimps
- Wide selection of products for design flexibility
Applications
- Consumer
- Home entertainment systems
- Home appliances
- Home security systems
- Portable devices
- Gaming consoles
- Mobile devices
- Industrial automation
- Process controls
- Industrial motors
- Medtech
- Patient monitors
- Diagnostic equipment
Specifications
- 3.0mm pitch
- Single-row configuration
- 2-, 4-, and 6-circuit options
- 150mm, 300mm, and 450mm cable lengths
- Up to 10A current rating
- Up to 250VAC RMS or 250VDC voltage rating
- Configurations
- Receptacle to receptacle
- Receptacle to stripped wire