DFRobot Non-Contact Liquid Level Sensors

DFRobot Non-Contact Liquid Level Sensors use capacitive sensing to detect liquid through non-metallic container walls without contacting the measured medium. The sensors help prevent corrosion, contamination, and material buildup when monitoring strong acids, alkaline solutions, toxic liquids, viscous substances, and other challenging media. One-touch automatic calibration adjusts sensitivity for the container material and wall thickness without manual tuning.

The DFRobot sensor portfolio includes a miniature version for space-constrained installations and an industrial version for harsh operating environments. The SEN0715 miniature sensor detects through walls up to 15mm thick and uses an ultra-thin housing for embedded designs. The SEN0716 industrial sensor detects through plastic, glass, and ceramic walls up to 10mm thick and compensates for residual films, moisture, and foam.

Both sensors provide high- or low-level digital outputs for integration with compatible microcontrollers. The devices are IP67-rated and housed in flame-retardant enclosures that support industrial, medical, household-appliance, chemical-processing, and outdoor liquid-monitoring systems.

Features

  • Non-contact capacitive liquid detection through non-metallic container walls
  • One-touch automatic sensitivity calibration
  • Intelligent sensitivity memory for retaining the calibrated setting
  • High or low digital output for microcontroller integration
  • No direct contact with the monitored liquid
  • Reduced risk of corrosion, contamination, and media adhesion
  • IP67-rated protection for harsh industrial and outdoor environments
  • PC-V0 flame-retardant housing
  • Compatibility with Arduino and other supported microcontrollers
  • Miniature version
    • Ultra-thin construction for space-constrained installations
    • Detection through thicker non-metallic container walls
  • Industrial version
    • Compensation for residual liquid films, moisture, and foam
    • Detection of low-conductivity liquids
    • Built-in LED for real-time liquid-status indication

Applications

  • Household appliances
  • Medical equipment
  • Industrial liquid monitoring
  • Chemical processing
  • Food and beverage liquid monitoring
  • Sealed-container liquid detection

Specifications

  • Industrial sensor
    • 5V logic microcontroller compatibility
    • Maximum supported container wall thickness of 10mm
    • Automatic calibration time of 3s to 5s
    • High or low digital output
    • Detection through plastic, glass, and ceramic containers
    • Low-conductivity liquid detection of ≤50ms
    • Built-in LED status indicator
    • IP67 protection rating
  • Miniature sensor
    • Supply voltage range of 3.3V to 5V
    • Maximum supported container wall thickness of 15mm
    • Housing thickness of 6.1mm
    • Detection accuracy of ±3mm
    • Automatic calibration time of 3s to 5s
    • Digital output
    • IP67 protection rating

Required Equipment

  • Compatible microcontroller with a digital input
  • Non-metallic plastic, glass, or ceramic container
  • Suitable mounting hardware or adhesive for the selected installation

SEN0716 Circuit Layout

DFRobot Non-Contact Liquid Level Sensors
Published: 2026-09-28 | Updated: 2026-10-05