Axiomtek AIM101 Fanless Edge AI System

Axiomtek AIM101 Fanless Edge AI System with Intel® Processor N-series, featuring a high-speed PCIe Gen 3 x4 M.2 slot to unleash the potential of AI accelerators. This AI system features a wide power input range of 9VDC to 36VDC with smart ignition control. The AIM101 AI system supports EAPI AXView software and is compatible with Linux Ubuntu 24.04.3 LTS+ (Kernel 6.14+) and Windows 11 IoT operating systems. This AI system includes 8GB LPDDR5 SDRAM onboard system memory and an SoC-integrated chipset. The AIM101 AI system operates within a temperature range of -40°C to +70°C and is available in 167mm x 119mm x 62.6mm (6.57" x 4.69" x 2.46") dimensions. Typical applications include edge AI object detection, image classification, and video analytics.

Features

  • Powered by Intel® Processor N150 Quad-core SoC
  • Optional M.2 AI accelerator cards
  • Qualified Intel® ESQ for Metro AI Suite device
  • Intelligent power management with USB power on/off control
  • Seamless connectivity with Wi-Fi® 6E, LTE, and 2.5GbE combined
  • Patented thermal design for superior cooling efficiency
  • Over Voltage Protection (OVP), Under Voltage Protection (UVP), Over Current Protection (OCP), and Short Circuit Protection (SCP)

Applications

  • Edge AI object detection
  • Image classification
  • Video analytics

Specifications

  • 8GB LPDDR5 SDRAM onboard system memory
  • SoC integrated chipset
  • Power input:
    • 9VDC to 36VDC (typical 12VDC/24VDC) with smart ignition control
    • 0.37A/1.93A inrush current
  • System indicator:
    • 1 x green LED for system power-on
    • 1 x orange LED for SSD
  • 47W maximum power consumption
  • Wall-mount and DIN-rail mounting types
  • 10% to 95% relative humidity (non-condensing)
  • OS support:
    • Linux Ubuntu 24.04.3 LTS+ (Kernel 6.14+)
    • Windows 11 IoT
  • EAPI and AXView software support
  • CE, FCC Class A, and UKCA certified
  • Aluminum extrusion and heavy-duty steel construction
  • -40°C to +70°C operating temperature range
  • 167mm x 119mm x 62.6mm (6.57" x 4.69" x 2.46") dimensions

Overview

Axiomtek AIM101 Fanless Edge AI System

Dimension Diagram

Mechanical Drawing - Axiomtek AIM101 Fanless Edge AI System
Published: 2026-10-08 | Updated: 2026-10-22