Texas Instruments AA-EVM-MB Evaluation Module

Texas Instruments AA-EVM-MB Evaluation Module is designed as a motherboard platform for audio devices. This module simplifies the development, configuration, and testing of compatible TI audio amplifier EVMs. The AA-EVM-MB module offers a USB interface to connect to a PC running PurePathConsole™ software and a standard USB audio interface. This evaluation module is highly configurable to allow for a variety of digital inputs at 1.2V, 1.8V, and 3.3V logic levels. The AA-EVM-MB module (audio amplifiers EVM motherboard) is an interchangeable hardware to the AC-MB (audio converters motherboard).

Features

  • Interface using PurePath™ Console Windows® software
  • USB Audio class (UAC2) audio interface compliant
  • USB to I2C control interface
  • External I2C and I2S/TDM host controller connections available
  • Optional USB Type-C® PD adjustable voltage output for audio amplifier testing

Kit Contents

  • USB data interface
  • USB power interface with selectable voltage level
  • External 100mil headers for I2C/I2S/TDM interface
  • Hardware shutdown control
  • Optical input/output audio interface
  • Selectable logic voltage level

AA-EVM-MB Requirements

Texas Instruments AA-EVM-MB Evaluation Module
Published: 2026-10-26 | Updated: 2026-11-04