Texas Instruments LP-EM-CC2755P10 LaunchPad Development Kit

Texas Instruments LP-EM-CC2755P10 LaunchPad Development Kit brings easy BLUETOOTH® low-energy connectivity to the LaunchPad ecosystem with the SimpleLink ultra-low-power CC2755P10 wireless MCU. The CC2755P10 wireless MCU features a 96MHz, 32-bit Arm® Cortex-M33 as the main processor and targets BLE, ZigBee®, Thread, and proprietary 2.4GHz applications. This kit is supported by the SimpleLink starter app for iOS™ and Android™ and connects the LaunchPad to a smartphone via BLUETOOTH®. The CC2755P10 LaunchPad kit can be upgraded to the new firmware version via the Over-The-Air (OTA) update in the SimpleLink starter app. Typical applications include medical, building automation, lighting, factory automation and control, grid infrastructure, retail automation, and payment-electronic point-of-sale, communication equipment, personal electronics, and industrial.

Features

  • CC2755P10 wireless MCU
  • 32-bit Arm® Cortex®-M33 processor
  • Up to +20dBm output power
  • 2.4GHz Printed Circuit Board (PCB) antenna with U.FL connector for external antennas
  • 20-pin LP-EM debug connector for a LaunchPad XDS110 Debugger (LP-XDS110 or LP-XDS110ET, sold separately and required for software development and RF evaluation)
  • 40-pin dual-gender BoosterPack™ connectors
  • Two LEDs
  • Two user buttons
  • Access to all I/O signals with the BoosterPack plug-in module connectors
  • Connect the LaunchPad development kit to the smartphone using SimpleLink Connect

Applications

  • Medical
  • Building automation
  • Lighting
  • Factory automation and control
  • Retail automation and payment-electronic Point of Sale (POS)
  • Grid infrastructure
  • Communication equipment
  • Personal electronics
  • Industrial

Kit Contents

  • LP-EM-CC2755P10 LaunchPad development board
  • 2-wire socket to socket cable
  • 10-pin flat ribbon cable
  • Standard terms and conditions for EVMs
  • Abbreviated terms and conditions for EVMs
  • Quick start guide for LP-EM-CC2755P10

Connector and User Interface Layout

Texas Instruments LP-EM-CC2755P10 LaunchPad Development Kit
Published: 2026-10-13 | Updated: 2026-11-11