HARTING Han® 4 HPR Hoods & Housings

HARTING Han® 4 HPR Hoods and Housings are harsh-environment connector solutions that deliver high power density and space savings. Han 4 HPR is lightweight and delivers up to 40% space savings compared to Han 6 HPR. These Harting hoods and housing offer modular flexibility and robust performance for designing smaller, more efficient industrial and energy systems.

Features

  • Up to 30% space savings compared to the Han 6 HPR Compact
  • Up to 55% weight savings (considering hood/housing frame)
  • Full compatibility with the Han-Modular range

Applications

  • Railway jumper cabling
  • Power conversion systems
  • Distribution boxes
  • Outdoor machinery
  • Power generation
  • Remote energy storage

Specifications

  • Size 4
  • IP65 according to IEC 60529
  • NEMA Type 4/4x/12
  • -40°C to +125°C operating temperature range
  • Straight entry M20, M25, M32
  • IP68/69
  • IEC 45545
  • UL 1977
  • Lever and screw locking
  • Five coding options
  • PE Push-In
  • Frame Snap-In
Published: 2026-10-12 | Updated: 2026-10-13