L-Com FME Plug Crimp

L-Com FME Plug Crimp features machined brass construction with nickel-plated surfaces and a gold-plated pin. The nickel plating provides superior corrosion resistance, while the gold-plated contact pin reduces signal loss. This 50Ω connector offers a crimp-style attachment, producing a robust connector-to-cable connection. L-Com FME Plug Crimp can be used with a variety of cable types, including RG58 and LMR195. The BAC8015 connector is suitable for antenna interfaces, cellular, Wi-Fi®, and wireless applications.

Features

  • Crimp-style attachment results in robust connector-to-cable connection
  • Machined brass with nickel-plated body for superior corrosion resistance
  • Gold-plated contact pin reduces signal loss
  • Can be used with variety of cable types, including RG58 and LMR195
  • 50Ω impedance

Applications

  • Antenna interfaces
  • Cellular
  • Wi-Fi
  • Wireless

Dimensions

Mechanical Drawing - L-Com FME Plug Crimp
Published: 2026-09-25 | Updated: 2026-10-15