Lantronix Open-Q™ 6490CS SMARC SOM Development Kit
Lantronix Open-Q™ 6490CS SMARC SOM Development Kit is the premier evaluation and prototyping platform for Lantronix’s next-generation industrial SMARC System on Module (SOM) product line. Powered by the high-performance Qualcomm® Dragonwing™ QCS6490 chipset, this versatile kit accelerates proof-of-concept engineering for advanced computer vision and multimedia applications. Built on the SMARC 2.2 standard, it combines the Open-Q™ 6490CS SOM with a carrier board to accelerate evaluation and product development. The Open-Q™ 6490CS SMARC SOM development kit supports up to 8GB LPDDR5 memory, 64GB UFS storage, and expandable NVMe and microSD storage options. This LOQ-6490-SMARC-EVK features multiple MIPI CSI camera interfaces, display connectivity, Gigabit Ethernet, USB, and audio interfaces for advanced embedded system integration. Supporting Android™ 13 and Qualcomm Linux, the platform enables rapid prototyping and faster time-to-market for intelligent edge devices.
Features
- Qualcomm® Dragonwing™ QCS6490 SoC built on 6mm technology
- Up to 8GB LPDDR5 RAM and 64GB UFS
- Additional storage via SD card and NVME
- Multiple D-PHY MIPI camera and display ports
- Multiple high-speed connectivity options
- Supports SMARC 2.2 SOM
- Supports up to Wi-Fi® 6E, 2x2 MU-MIMO + BLUETOOTH® 5.2
- Android™ 13 and Qualcomm Linux
- 12V input voltage
- 200mm x 170mm dimensions
Applications
- MIPI CSI cameras
- Displays
- Ethernet
- High fidelity audio
- Camera development and tuning voice control
- Sensors
- AI/ML
- Mechanical and RF designs
- Thermal and power optimization
Open-Q™ 6490CS SMARC SOM