Radiall Co250CAN Contactless Power & Data Evaluation Kits

Radiall Co250CAN Contactless Power and Data Evaluation Kits feature transmitter (TX) and receiver (RX) inductive couplers to power devices with gaps up to 15mm. Radiall Co250CAN Contactless Power and Data Evaluation Kits offer IP67 protection, 90% efficiency, and 250W output power. The evaluation kits are designed for industrial, defense, aerospace, and medical applications. 

Features

  • IP67 protection
  • 250W output power
  • 15mm airgap
  • 24VDC TX input voltage
  • 24VDC RX output voltage
  • 250W RX output power
  • 90% efficiency
  • 1Mbps bidirectional data
  • 10ms interframe space
  • 12.5A maximum input current

Applications

  • Industrial
  • Defense
  • Aerospace
  • Medical
  • Robotics

Airgap

Chart - Radiall Co250CAN Contactless Power & Data Evaluation Kits

Efficiency

Chart - Radiall Co250CAN Contactless Power & Data Evaluation Kits

Dimensions

Mechanical Drawing - Radiall Co250CAN Contactless Power & Data Evaluation Kits

Fixation

Mechanical Drawing - Radiall Co250CAN Contactless Power & Data Evaluation Kits
Published: 2026-10-21 | Updated: 2026-10-23