Renesas Electronics EK-RX74M MCU Evaluation Kit
Renesas EK-RX74M MCU Evaluation Kit accelerates the development of next-generation industrial networking applications with EtherCAT support and dual Gigabit Ethernet connectivity. Powered by the high-performance Renesas RX74M MCU, it enables rapid evaluation, prototyping, and product development.
Features
- R5K574MCB4AE MCU (referred to as RX MCU)
- 600MHz, 32-bit RX CPU (RXc3e)
- 1MB Code MRAM, 1.5MB RAM
- 320-pin, LFBGA package
- Native pin access through 20 x 2-pin x 3-piece male headers
- MCU and the MCUs USB module current measurement point for current consumption measurement
- Provides a 24.000MHz crystal oscillator as the main clock
- Provides a 32.768kHz crystal oscillator as a sub clock
- CAN FD
- RS-485 (the connector is not fitted)
- Ethernet (two ports, MII/GMII/RMII) or EtherCAT
- Modulator Interface (DSMIF) (the connectors are not fitted)
- RX74M USB high-speed host and functions
- microSD card slot for SDHI
- 256MBit external OctalRAM
- 512MBit external OctaFlash
Applications
- Industrial automation (IA)
- AC servo drivers
- Robots
- Micro PLCs
- General-purpose inverters
- Motion controllers and remote I/Os
Board Functions
Published: 2026-10-19
| Updated: 2026-10-19