Renesas Electronics RA8 Family Arm® Cortex® Microcontrollers (MCUs)

Renesas Electronics RA8 Family Arm® Cortex® Microcontrollers (MCUs) deliver breakthrough processing performance for compute-intensive embedded applications. These MCUs deliver up to 480MHz of CPU performance using the Arm Cortex-M85 core with Helium™ vector processing technology, large embedded memory resources, and advanced security. The RA8 family Arm Cortex microcontrollers combine AI and machine learning acceleration, high-speed connectivity, advanced graphics support, and secure IoT functionality in a scalable MCU platform. These MCUs feature rich connectivity, including Ethernet, USB high-speed, CAN FD, I3C, octal SPI, and external memory interfaces. Typical applications include industrial automation, edge AI, advanced HMI designs, medical equipment, smart home hubs, and other high-performance embedded systems.

Features

  • Arm® Cortex®-M85 core with Helium™ vector processing technology
  • Up to 480MHz CPU performance and more than 3000 CoreMark® performance
  • Large embedded memory with up to 2MB flash and 1MB SRAM
  • Advanced security with TrustZone®, secure boot, tamper protection, and security IP
  • Rich connectivity including Ethernet, USB high-speed, CAN FD, I3C, octal SPI, and external memory interfaces

Applications

  • Industrial automation
  • Edge AI and machine learning
  • Human-Machine Interface (HMI)
  • Medical and healthcare equipment
  • Smart home and building automation
  • Industrial IoT gateways and controllers

Videos

Published: 2026-11-17 | Updated: 2026-11-18