All output protections on the ROHM Semiconductor BD16852AEFV-C have a self-diagnostic and self-recovery function, and this can simplify the system configuration. Also, each output protection state can be judged easily by the protected alarm signal output function. It improves the set's traceability.
Features
- AEC-Q100 qualified
- SMD package with heat sink
- Built-in driver-to-power DMOS FET
- 120° commutation sensorless drive
- DC voltage input variable speed control
- Quick start
- Start-up torque support
- Three-mode lead angle selection
- Current limit
- Soft start
- Rotation pulse signal output
- Output protection alarm signal output
- Output protection [motor lock (low speed, high speed), overcurrent, overvoltage, thermal shutdown]
- Under-voltage lockout
Applications
- Automotive pumps
- Fan motors
Specifications
- 5.5V to 18V supply voltage range
- Sum of High Side and Low Side of motor drive output ON-resistance is 0.4Ω (typ.)
- -40°C to +150°C junction temperature range
- 9.7mm x 6.4mm x 1.0mm HTSSOP-B28 package
Typical Application Circuit
Block Diagram
Published: 2026-09-25
| Updated: 2026-10-20